Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2508-E4/51 TTI: GBPC2508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBL01E-E3/P TTI: GBL01E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 100 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: KBL10-M3/P TTI: KBL10-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 1 kV | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL10 | Tube | ||||
Mfr: VS-110MT160KPBF TTI: VS-110MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.6 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT160KPBF | |||||
Mfr: VS-60MT120KPBF TTI: VS-60MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT120KPBF | |||||
Mfr: VS-100MT160PAPBF TTI: VS-100MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 100 Amp | 0In Stock | Three Phase Bridge | Screw Mount | SMD/SMT | MTP | 1.6 kV | 1.51 V | 470 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | Bulk | 100MT160PAPBF | |||||
Mfr: VS-60MT160KPBF TTI: VS-60MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT160KPBF | |||||
Mfr: VS-130MT160KPBF TTI: VS-130MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT160KPBF | ||||||
Mfr: GBPC12005W-E4/51 TTI: GBPC12005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1204-E4/51 TTI: GBPC1204-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 400 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2501-E4/51 TTI: GBPC2501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 100 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: KBU6J-M3/P TTI: KBU6J-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 600 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6J | Tube | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DFL1510S-E3/45 TTI: DFL1510S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: KBL08-M3/P TTI: KBL08-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 800 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL08 | Tube | ||||
Mfr: GBU6M-E3/45 TTI: GBU6M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6M-E3/51 | |||||
0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT160KPBF | ||||||
Mfr: LVE2560E-M3/P TTI: LVE2560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V, 25A Low VF, Single in line Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 25 A | 870 mV | 360 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: DF06MA-E3/45 TTI: DF06MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF1502S-E3/77 TTI: DF1502S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC1506-E4/51 TTI: GBPC1506-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: GBPC25005-E4/51 TTI: GBPC25005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU8D-E3/45 TTI: GBU8D-E3/45 Vishay Semiconductors Bridge Rectifiers 200 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8D-E3/51 | |||||
Mfr: DF1501S-E3/45 TTI: DF1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-131MT180C TTI: VS-131MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 130A 1800V 3 PHA MTC | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.8 kV | 1.33 kA | - 40 C | + 150 C | Bulk |