Vishay Semiconductors - PIN Diodes
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Frequency Range | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAR64V-05-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 350 fF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-23 | Si | Reel | |||||
Mfr: BA979S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 500 fF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Si | Reel |