Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2EJH02HM3/6A TTI: VS-2EJH02HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-85HFLR60S02 TTI: VS-85HFLR60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 50 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 85HFLR60S02 | |||
Mfr: VS-E4PU6006L-N3 TTI: VS-E4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: FEP30GP-M3/P TTI: FEP30GP-M3/P Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 400V UF TO247AD | Not Available Online | Tube | |||||||||||||||||
0In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-80APS08-M3 TTI: VS-80APS08-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.5 kA | 1.5 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA08SD60STR-M3 TTI: VS-HFA08SD60STR-M3 Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 17-Mar-27 Rectifiers Hexfreds - D-PAK-e3 | 0In Stock2.000 On Order Expected 17-Mar-27 | SMD/SMT | DPAK | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Reel | |||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: SA2G-E3/61T TTI: SA2G-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/5AT | |||
0In Stock3.400 On Order Expected 20-Jan-27 | Stud Mount | DO-203AB | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF10 | |||||||
Mfr: USB260-M3/52T TTI: USB260-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V,30NS UF Rectifier SMB | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel | |||||
Mfr: SBYV27-200-E3/54 TTI: SBYV27-200-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-200-E3/73 | ||||
Mfr: VS-6ESH02-M3/86A TTI: VS-6ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/61T | ||||
Mfr: VS-40HFR20 TTI: VS-40HFR20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 200 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Bulk | 40HFR20 | ||||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: BYM07-100-E3/98 TTI: BYM07-100-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AA | 100 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM11-1000-E3/97 TTI: BYM11-1000-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/96 | |||
Mfr: VS-2EQH02HM3/H TTI: VS-2EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-T40HF120 TTI: VS-T40HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF120 | |||||
0In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | ||||
Mfr: BYG22A-E3/TR TTI: BYG22A-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 | |||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 0In Stock | SMD/SMT | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GP10Y-E3/73 TTI: GP10Y-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10Y-E3/54 |