Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7MH0112-M3/I TTI: VS-E7MH0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 1200V HF DO-214AC | 0In Stock | SMD/SMT | DO-214AC (SMA) | 1.2 kV | 1 A | Fast Recovery Rectifiers | Single | 1.35 V | 21 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ES3F-E3/9AT TTI: ES3F-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/57T | ||||
0In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HF40 | |||||||
Mfr: VS-T40HFL100S05 TTI: VS-T40HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 110 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL100S05 | |||
Mfr: P600B-E3/54 TTI: P600B-E3/54 Vishay Semiconductors Availability: 0In Stock2.400 On Order Expected 04-Dec-26 Rectifiers 6.0 Amp 100 Volt 400 Amp IFSM | 0In Stock2.400 On Order Expected 04-Dec-26 | Through Hole | P600-2 | 100 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | ||||
Mfr: BY228GP-E3/54 TTI: BY228GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.5 Amp 1500 Volt | 0In Stock | Through Hole | DO-201AD | 1.5 kV | 2.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 50 A | 2 uA | 20 us | - 65 C | + 140 C | Reel | |||||
Mfr: SE20DJ-M3/I TTI: SE20DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | ||||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-60APF12-M3 TTI: VS-60APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.2 V | 830 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/61T | ||||
Mfr: VS-40HFR20 TTI: VS-40HFR20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 200 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Bulk | 40HFR20 | ||||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: BYM07-100-E3/98 TTI: BYM07-100-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AA | 100 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM11-1000-E3/97 TTI: BYM11-1000-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/96 | |||
Mfr: VS-2EQH02HM3/H TTI: VS-2EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-T40HF120 TTI: VS-T40HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF120 | |||||
0In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | ||||
Mfr: BYG22A-E3/TR TTI: BYG22A-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 | |||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 0In Stock | SMD/SMT | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GP10Y-E3/73 TTI: GP10Y-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10Y-E3/54 | ||||
Mfr: VS-70HFR60 TTI: VS-70HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Bulk | 70HFR60 | ||||||
Mfr: BYM12-150-E3/96 TTI: BYM12-150-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-150-E3/97 | |||
Mfr: VS-88HFR60 TTI: VS-88HFR60 Vishay Semiconductors Availability: 0In Stock200 On Order Expected 22-Mar-27 Rectifiers 85 Amp 600 Volt 1800 Amp IFSM | 0In Stock200 On Order Expected 22-Mar-27 | Stud Mount | DO-5 | 600 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Bulk | 88HFR60 | |||||
Mfr: VS-8EWH02FN-M3 TTI: VS-8EWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 750 mV | 140 A | 6 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube |