Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1A-E3/5AT TTI: ES1A-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ES1A-E3/61T | |||
Mfr: FEP30HP-M3/P TTI: FEP30HP-M3/P Vishay Semiconductors Availability: Not Available OnlineRectifiers 30A 500V UF T0247AD | Not Available Online | Tube | |||||||||||||||||
Mfr: FES16AT-E3/45 TTI: FES16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AC | 50 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-8EVH06HM3/I TTI: VS-8EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.6 V | 90 A | 20 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE15PB-M3/84A TTI: SE15PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: VS-EBU15006HN4 TTI: VS-EBU15006HN4 Vishay Semiconductors Availability: 0In StockRectifiers 150A 600V UF FRED POWER TAB | 0In Stock | Screw Mount | PowerTab | 600 V | 150 A | Single | 1.27 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | Ultrafast Soft Recovery Diode | Tube | |||||
Mfr: SE100N6D-M3/I TTI: SE100N6D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6D | Reel | ||||||
Mfr: SE100N6G-M3/I TTI: SE100N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel | ||||||
Mfr: S07G-HM3/H TTI: S07G-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | ||||
Mfr: SE50N6DHM3/I TTI: SE50N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6D | Reel | |||||
Mfr: SE50N6G-M3/I TTI: SE50N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | |||||
Mfr: RS07G-M3/H TTI: RS07G-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 400V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G-M | Reel | ||||
Mfr: RS07J-HM3/H TTI: RS07J-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 600V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J-M | Reel | ||||
Mfr: RS07J-M3/H TTI: RS07J-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 600V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J-M | Reel | ||||
Mfr: S07B-HM3/I TTI: S07B-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel | ||||
Mfr: S07D-HM3/H TTI: S07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | ||||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: AR1FJHM3/H TTI: AR1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: 1N4005GP-E3/54 TTI: 1N4005GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/600V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4005GP-E3/73 | |||
Mfr: VS-EPH3007L-N3 TTI: VS-EPH3007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 195 A | 20 nA | 33 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-10ETF12THM3 TTI: VS-10ETF12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 140 A | 80 ns | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 3A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE10DJ-M3/I TTI: SE10DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel |