Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: RS07B-M3/H TTI: RS07B-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B-M | Reel | ||||
Mfr: SE10FJHM3/I TTI: SE10FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: VS-20CTH03FP-N3 TTI: VS-20CTH03FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x10A 300V Hyperfast 35ns FRED Pt | 0In Stock | Through Hole | TO-220FP-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 6 uA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYG23T-M3/TR3 TTI: BYG23T-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1A,1300V,75NS, AvalancheUFSMD RECT | 0In Stock | SMD/SMT | DO-214AC | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 2.9 uA | 65 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-10ETS12FP-M3 TTI: VS-10ETS12FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 500 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-45APS12LHM3 TTI: VS-45APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1.14 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-APH3006LHN3 TTI: VS-APH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Anode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E4PU6006LHN3 TTI: VS-E4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
0In Stock | SMD/SMT | SMA | 1.2 kV | 1 A | Fast Recovery Rectifiers | Single | 1.35 V | 21 A | 5 uA | 75 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: SE20AFJHM3/6A TTI: SE20AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFJ-M3/6A SE20AFJ-M3/6B | ||
Mfr: BY228-15TAP TTI: BY228-15TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | Reel | |||||
Mfr: RGP02-12E-E3/54 TTI: RGP02-12E-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1200 Volt 0.5A 300ns 20 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-12E-E3/73 | ||||
Mfr: VS-E5TW1206FP-N3 TTI: VS-E5TW1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 2.35 V | 110 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-25ETS08S-M3 TTI: VS-25ETS08S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EMH01-M3/5AT TTI: VS-2EMH01-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 960 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | |||||
Mfr: BY255P-E3/73 TTI: BY255P-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1300 Volt | Not Available Online | Through Hole | DO-201AD | 1.3 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Ammo Pack | BY255P-E3/54 | ||||
Mfr: VS-E7JX0112-M3/H TTI: VS-E7JX0112-M3/H Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 1 A | Hyperfast | Single | 1.85 V | 14 A | 2 uA | 40 ns | - 55 C | + 175 C | VS-E7JX0112-M3 | Reel | ||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E5PX7506LHN3 TTI: VS-E5PX7506LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 600V Single Diode | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.6 V | 565 A | 25 uA | 44 ns | - 55 C | + 175 C | VS-E5PX7506LHN3 | Tube | ||||
Mfr: FES8BT-E3/45 TTI: FES8BT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-E5PH6012LHN3 TTI: VS-E5PH6012LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V AEC-Q101 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 425 A | 50 uA | 130 ns | - 55 C | + 175 C | AEC-Q101 | Tube |