Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 322.200In Stock72.000 On Order Expected 05-Feb-27 Rectifiers 1.0 Amp 200 Volt | 322.200In Stock72.000 On Order Expected 05-Feb-27 | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: RS1K-E3/61T TTI: RS1K-E3/61T Vishay Semiconductors Availability: 27.000In Stock232.200 On Order Expected Rectifiers 1.0 Amp 800V 250ns | 27.000In Stock232.200 On Order Expected | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | RS1K-E3/5AT | |||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 67.500In Stock30.000 On Order Expected 04-Dec-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 67.500In Stock30.000 On Order Expected 04-Dec-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 | ||||
Mfr: BYV26C-TAP TTI: BYV26C-TAP Vishay Semiconductors Availability: 20.000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 20.000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | ||||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 156.800In Stock56.000 On Order Expected 01-Mar-27 Rectifiers 3.0 Amp 1000 Volt | 156.800In Stock56.000 On Order Expected 01-Mar-27 | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5408-E3/73 | ||||
Mfr: BY255P-E3/54 TTI: BY255P-E3/54 Vishay Semiconductors Availability: 16.800In StockRectifiers 3.0 Amp 1300 Volt | 16.800In Stock | Through Hole | DO-201AD | 1.3 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | BY255P-E3/73 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/9AT | |||||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 16-Dec-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 16-Dec-26 | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: BYM12-200-E3/96 TTI: BYM12-200-E3/96 Vishay Semiconductors Availability: 39.000In StockRectifiers 1.0 Amp 200V 50ns | 39.000In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/97 | |||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 19.200In StockRectifiers 2.0 Amp 200V 20ns | 19.200In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/52T | ||||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 43.350In StockRectifiers 3.0 Amp 50 Volt | 43.350In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/9AT | |||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 4.250In StockRectifiers 3.0 Amp 400V 150ns | 4.250In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3G-E3/9AT | ||||
Mfr: RS07J-GS08 TTI: RS07J-GS08 Vishay Semiconductors Availability: 54.000In Stock27.000 On Order Expected 27-Nov-26 Rectifiers 600 Volt 0.7A 150ns | 54.000In Stock27.000 On Order Expected 27-Nov-26 | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J | Reel | ||||
Mfr: RGP02-20E-E3/54 TTI: RGP02-20E-E3/54 Vishay Semiconductors Availability: 38.500In Stock137.500 On Order Expected Rectifiers 0.5 Amp 2000 Volt | 38.500In Stock137.500 On Order Expected | Through Hole | DO-204AL-2 | 2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-20E-E3/73 | ||||
Mfr: ES1C-E3/61T TTI: ES1C-E3/61T Vishay Semiconductors Availability: 28.800In Stock30.600 On Order Expected 23-Dec-26 Rectifiers 1.0 Amp 150 Volt | 28.800In Stock30.600 On Order Expected 23-Dec-26 | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/5AT | |||
Mfr: SA2M-E3/61T TTI: SA2M-E3/61T Vishay Semiconductors Availability: 46.800In StockRectifiers 2.0 Amp 1000 Volt | 46.800In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/5AT | |||
Mfr: BYG23T-M3/TR TTI: BYG23T-M3/TR Vishay Semiconductors Availability: 34.200In StockRectifiers 1A 1300V High Volt Ultrafast | 34.200In Stock | SMD/SMT | DO-214AC(SMA) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23T-M3 | Reel | ||||
Mfr: 1N4004-E3/73 TTI: 1N4004-E3/73 Vishay Semiconductors Availability: 21.000In Stock27.000 On Order Expected 13-Nov-26 Rectifiers Vr/400V Io/1A | 21.000In Stock27.000 On Order Expected 13-Nov-26 | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4004-E3/54 | ||||
Mfr: MURS360-E3/57T TTI: MURS360-E3/57T Vishay Semiconductors Availability: 11.050In Stock36.550 On Order Expected Rectifiers 3.0 Amp 600V 50ns | 11.050In Stock36.550 On Order Expected | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: RS3B-E3/57T TTI: RS3B-E3/57T Vishay Semiconductors Availability: 32.300In StockRectifiers 3.0 Amp 100V 150ns | 32.300In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3B-E3/9AT | ||||
Mfr: VS-60EPS12-M3 TTI: VS-60EPS12-M3 Vishay Semiconductors Availability: 125In Stock8.500 On Order Expected Rectifiers 60A 1200V Single Die | 125In Stock8.500 On Order Expected | Through Hole | TO-247AC Modified | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.09 V | 840 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: BYG10M-E3/TR TTI: BYG10M-E3/TR Vishay Semiconductors Availability: 41.400In StockRectifiers 1.5 Amp 1000 Volt | 41.400In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10M-E3/TR3 | |||
Mfr: GF1A-E3/67A TTI: GF1A-E3/67A Vishay Semiconductors Availability: 39.000In Stock49.500 On Order Expected Rectifiers 1.0 Amp 50 Volt | 39.000In Stock49.500 On Order Expected | SMD/SMT | DO-214BA | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: BYV27-200-TAP TTI: BYV27-200-TAP Vishay Semiconductors Availability: 65.000In Stock50.000 On Order Expected Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM | 65.000In Stock50.000 On Order Expected | Through Hole | SOD-57 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 195.000In Stock165.000 On Order Expected 01-Feb-27 Rectifiers 1 Amp 1600 Volt 30 Amp IFSM | 195.000In Stock165.000 On Order Expected 01-Feb-27 | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |