Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-65APS12LHM3 TTI: VS-65APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: VS-15EVH06-M3/I TTI: VS-15EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RGL41J-E3/96 TTI: RGL41J-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 250ns | 0In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH02-M3/86A TTI: VS-6CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EQH02-M3/H TTI: VS-2EQH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | ||||
Mfr: VS-4ECH06-M3/9AT TTI: VS-4ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.15 V | 90 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E5TX1506FP-N3 TTI: VS-E5TX1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 205 A | 10 uA | 23 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-T85HFL60S05 TTI: VS-T85HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL60S05 | |||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EYH02HM3/H TTI: VS-2EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 100 uA | 46 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: VS-ETH3006S-M3 TTI: VS-ETH3006S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-UFB211FA40 TTI: VS-UFB211FA40 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - SOT-227 FRED | 0In Stock | Screw Mount | SOT-227 | 400 V | 210 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 40 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: S1A-E3/5AT TTI: S1A-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 40A IFSM @ 8.3ms | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/61T | |||
Mfr: SBYV27-200-E3/73 TTI: SBYV27-200-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 2.0A 15ns 50 Amp IFSM | Not Available Online | Through Hole | DO-15 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Ammo Pack | SBYV27-200-E3/54 | ||||
Mfr: VS-6ESU06HM3/86A TTI: VS-6ESU06HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-4ESH01HM3/86A TTI: VS-4ESH01HM3/86A Vishay Semiconductors Rectifiers Hypfst Rct 4A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: SE10PDHM3/84A TTI: SE10PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 200 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
Mfr: VS-ETL0806FP-M3 TTI: VS-ETL0806FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
Mfr: SE30AFD-M3/6A TTI: SE30AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFDHM3/6A SE30AFDHM3/6B | |||
0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | ||||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube |