Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GP30M-E3/73 TTI: GP30M-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 125 Amp IFSM | Not Available Online | Through Hole | DO-201AD-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Ammo Pack | GP30M-E3/54 | ||||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: VS-E5PH3006LHN3 TTI: VS-E5PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V UF TO-247AD | 0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 500 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5PH6006LHN3 TTI: VS-E5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V UF TO-247AD | 0In Stock | Through Hole | TO-247-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 500 A | 500 uA | 54 ns | - 55 C | + 175 C | Tube | |||||
Mfr: AR1FDHM3/H TTI: AR1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: AR1FJ-M3/H TTI: AR1FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: AS1FJHM3/H TTI: AS1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: AS1FM-M3/H TTI: AS1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: AU1FM-M3/H TTI: AU1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FM | Reel | ||||
Mfr: VS-E5TH1512S2L-M3 TTI: VS-E5TH1512S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7JX0212-M3/I TTI: VS-E7JX0212-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212-M4 | Reel | ||||
Mfr: SE80N6DHM3/I TTI: SE80N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6D | Reel | |||||
Mfr: SE80N6GHM3/I TTI: SE80N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6G | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | |||||
Mfr: VS-20CDH02HM3/I TTI: VS-20CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-60APH03-N3 TTI: VS-60APH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast 28ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 300 V | 60 A | Fast Recovery Rectifiers | Single | 850 mV | 450 A | 10 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: FES8FT-E3/45 TTI: FES8FT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 300 Volt | 0In Stock | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: BYG21M-M3/TR TTI: BYG21M-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,120nS Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | |||||
Mfr: BYW29-100-E3/45 TTI: BYW29-100-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: 1N5405-E3/54 TTI: 1N5405-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 500 Volt | 0In Stock | Through Hole | DO-201AD | 500 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | |||||
Mfr: 1N4001GP-E3/73 TTI: 1N4001GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/50V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4001GP-E3/54 | |||
Mfr: S1AFG-M3/6B TTI: S1AFG-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | |||||||||||||||
Mfr: SE120N6JHM3/I TTI: SE120N6JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6J | Reel | |||||
Mfr: S07D-HM3/I TTI: S07D-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel |