Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 322.200In Stock72.000 On Order Expected 05-Feb-27 Rectifiers 1.0 Amp 200 Volt | 322.200In Stock72.000 On Order Expected 05-Feb-27 | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: RS1K-E3/61T TTI: RS1K-E3/61T Vishay Semiconductors Availability: 27.000In Stock232.200 On Order Expected Rectifiers 1.0 Amp 800V 250ns | 27.000In Stock232.200 On Order Expected | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | RS1K-E3/5AT | |||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 67.500In Stock30.000 On Order Expected 04-Dec-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 67.500In Stock30.000 On Order Expected 04-Dec-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 | ||||
Mfr: BYV26C-TAP TTI: BYV26C-TAP Vishay Semiconductors Availability: 20.000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 20.000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Ammo Pack | ||||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 156.800In Stock56.000 On Order Expected 01-Mar-27 Rectifiers 3.0 Amp 1000 Volt | 156.800In Stock56.000 On Order Expected 01-Mar-27 | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5408-E3/73 | ||||
Mfr: BY255P-E3/54 TTI: BY255P-E3/54 Vishay Semiconductors Availability: 16.800In StockRectifiers 3.0 Amp 1300 Volt | 16.800In Stock | Through Hole | DO-201AD | 1.3 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | BY255P-E3/73 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/9AT | |||||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 16-Dec-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 16-Dec-26 | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 66.000In Stock55.000 On Order Expected Rectifiers Vr/600V Io/1A | 66.000In Stock55.000 On Order Expected | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4005-E3/73 | ||||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Availability: 73.500In Stock69.000 On Order Expected 10-Dec-26 Rectifiers 800 Volt 1.0 Amp Glass Passivated | 73.500In Stock69.000 On Order Expected 10-Dec-26 | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/97 | ||||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 4 Amp 600 Volts Ultrafast - Low VF | 6.400In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Bulk | 12F100 | ||||||
Mfr: BYG23M-E3/TR3 TTI: BYG23M-E3/TR3 Vishay Semiconductors Availability: 82.500In Stock607.500 On Order Expected Rectifiers 1.5 Amp 1000 Volt | 82.500In Stock607.500 On Order Expected | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR | |||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 33.150In Stock17.000 On Order Expected 07-Jan-27 Rectifiers 3.0 Amp 100 Volt | 33.150In Stock17.000 On Order Expected 07-Jan-27 | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/9AT | |||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 1.300In StockRectifiers 16 Amp 600 Volt | 1.300In Stock | Through Hole | TO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 6.000In StockRectifiers 2.0 Amp 50 Volt | 6.000In Stock | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2A-E3/5BT | ||||
Mfr: S3D-E3/57T TTI: S3D-E3/57T Vishay Semiconductors Availability: 11.050In StockRectifiers 3.0 Amp 200 Volt | 11.050In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3D | Reel | S3D-E3/9AT | |||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 90.000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 90.000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
1.750.000In Stock10.080.000 On Order Expected | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: ESH1PD-M3/84A TTI: ESH1PD-M3/84A Vishay Semiconductors Availability: 18.000In StockRectifiers 200volts 1.0amp | 18.000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | ESH1PD-M3/85A | ||||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 6.800In Stock3.400 On Order Expected 03-Mar-27 Rectifiers 3.0 Amp 800 Volt | 6.800In Stock3.400 On Order Expected 03-Mar-27 | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
15.000In Stock6.000 On Order Expected 15-Dec-26 | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: ES3D-E3/9AT TTI: ES3D-E3/9AT Vishay Semiconductors Availability: 28.000In StockRectifiers 200 Volt 3.0A 20ns Glass Passivated | 28.000In Stock | SMD/SMT | DO-214AB | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/57T | ||||
Mfr: 1N5399-E3/73 TTI: 1N5399-E3/73 Vishay Semiconductors Availability: 18.000In StockRectifiers 1.5 Amp 1000 Volt | 18.000In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Ammo Pack | 1N5399-E3/54 | |||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50V 20ns | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3A-E3/9AT |