Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||||
Mfr: VS-E5PX3006L-N3 TTI: VS-E5PX3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V X Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TH3006THN3 TTI: VS-E5TH3006THN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V UF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 500 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-C5PW6006LHN3 TTI: VS-C5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 2X30A 600V HF FRED TO-247AD3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.1 V | 280 A | 20 uA | 39 ns | - 55 C | + 175 C | Tube | |||||
Mfr: S3AFJHM3/I TTI: S3AFJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V STD DO-221AC | 0In Stock | SMD/SMT | DO-221AC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFJ | Reel | ||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7JX0112-M3/I TTI: VS-E7JX0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 1 A | Hyperfast | Single | 1.85 V | 14 A | 2 uA | 40 ns | - 55 C | + 175 C | VS-E7JX0112-M4 | Reel | ||||
Mfr: SE60N3G-M3/I TTI: SE60N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: RS07K-HM3/I TTI: RS07K-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel | ||||
Mfr: S07J-HM3/H TTI: S07J-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07J-M | Reel | ||||
Mfr: SE120N6G-M3/I TTI: SE120N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6G- | Reel | |||||
Mfr: SE50N6D-M3/I TTI: SE50N6D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6D | Reel | |||||
Mfr: SE50N6J-M3/I TTI: SE50N6J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6J | Reel | |||||
Mfr: VS-ETH3106FP-N3 TTI: VS-ETH3106FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/5BT | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: BYM10-200-E3/97 TTI: BYM10-200-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: MUH1PC-M3/89A TTI: MUH1PC-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 10 Amp IFSM | 0In Stock | SMD/SMT | MicroSMP | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 10 A | 1 uA | 40 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-20ETF06SLHM3 TTI: VS-20ETF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A If; 600V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.3 V | 300 A | 10 A | 60 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
Mfr: VS-EPH6007L-N3 TTI: VS-EPH6007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 60 A | Fast Recovery Rectifiers | Single | 1.8 V | 520 A | 20 nA | 65 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TW1506FP-N3 TTI: VS-E5TW1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2 V | 175 A | 10 uA | 19 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5PX7512L-N3 TTI: VS-E5PX7512L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 1200V HF TO-247AD2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2.7 V | 395 A | 50 uA | 140 ns | - 55 C | + 175 C | VS-E5PX7512L-N3 | Tube | ||||
Mfr: VS-U5FX240FA120 TTI: VS-U5FX240FA120 Vishay Semiconductors Availability: 0In StockRectifiers 120A 1200V UF SOT227 | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Fast Recovery Rectifiers | Dual | 2.8 V | 595 A | 900 nA | 60 ns | - 55 C | + 175 C | Bulk |