Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-20ETS12S-M3 TTI: VS-20ETS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 20 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: UF4002-E3/73 TTI: UF4002-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4002 | Ammo Pack | UF4002-E3/54 | |||
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | DO-4 | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Bulk | |||||||
Mfr: VS-T70HFL60S05 TTI: VS-T70HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S05 | |||
Mfr: SE07PG-M3/84A TTI: SE07PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 0.7amp | 0In Stock | DO-220AA-2 | SE07PG | Reel | |||||||||||||||
Mfr: SE07PB-M3/84A TTI: SE07PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PB | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-T85HF60 TTI: VS-T85HF60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF60 | |||||
Mfr: VS-VSUD400CW60 TTI: VS-VSUD400CW60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 400 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 600 V | 330 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.3 V | 1.2 kA | 1.38 mA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW60 | |||
Mfr: VS-20ETF12THM3 TTI: VS-20ETF12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 95 ns | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: VS-2ENH02-M3/85A TTI: VS-2ENH02-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers Freds - SMP"G1-2A,200V,Low Vf,single,SMD,Tj=175XC | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: 1N4002GP-E3/73 TTI: 1N4002GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/100V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4002GP-E3/54 | |||
Mfr: BYM12-300-E3/96 TTI: BYM12-300-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 300 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-300-E3/97 | |||
Mfr: GP30J-E3/73 TTI: GP30J-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | Not Available Online | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Ammo Pack | GP30J-E3/54 | ||||
Mfr: MURS340-E3/9AT TTI: MURS340-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: SBYV27-150-E3/73 TTI: SBYV27-150-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | Not Available Online | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Ammo Pack | SBYV27-150-E3/54 | ||||
Mfr: GP10Q-E3/54 TTI: GP10Q-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1200 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Q-E3/73 | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | ||||
Mfr: S07G-HM3/I TTI: S07G-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | ||||
0In Stock | Screw Mount | D-55 | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Bulk | T40HF60 | ||||||
Mfr: GP10V-E3/73 TTI: GP10V-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1400 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.4 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10V-E3/54 | ||||
Mfr: VS-4ESH02-M3/86A TTI: VS-4ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-T85HFL40S02 TTI: VS-T85HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL40S02 | |||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel |