Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPG06G-E3/54 TTI: MPG06G-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Through Hole | MPG06 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 600 ns | - 55 C | + 150 C | Reel | |||||
Mfr: GP02-30-E3/73 TTI: GP02-30-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3000V .25A | Not Available Online | Through Hole | DO-204AL-2 | 3 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-30-E3/54 | ||||
Mfr: VS-VS5HD300CW60 TTI: VS-VS5HD300CW60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 259 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.15 kA | 230 uA | 68 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: ESH2PCHM3/84A TTI: ESH2PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: BYG20D-E3/TR3 TTI: BYG20D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR | |||
Mfr: BYG24J-E3/TR TTI: BYG24J-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-E5PX7506L-N3 TTI: VS-E5PX7506L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 75A 600V X Series | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 75 A | Fast Recovery Rectifiers | Single | 1.6 V | 565 A | 100 uA | 48 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TH1506-M3 TTI: VS-E5TH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V H Series | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 100 uA | 38 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TH1512S2LHM3 TTI: VS-E5TH1512S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO263AB-2L | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-U5FH60FA120 TTI: VS-U5FH60FA120 Vishay Semiconductors Availability: 0In StockRectifiers 60 A 1200V UF SOT-227 | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Dual | 2.08 V | 180 A | 500 nA | 54 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: AR1FG-M3/H TTI: AR1FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-AZH3106FP-M3 TTI: VS-AZH3106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single Anode Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5PW6006LHN3 TTI: VS-E5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V HF TO-247AD2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.1 V | 450 A | 25 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-T85HF100 TTI: VS-T85HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF100 | |||||
Mfr: VS-80EBU04HN4 TTI: VS-80EBU04HN4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 400V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-90EPF06L-M3 TTI: VS-90EPF06L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 90 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 70 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-C4PH3006L-N3 TTI: VS-C4PH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 200 A | 15 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-U5FH300FA60 TTI: VS-U5FH300FA60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V HF SOT227 | 0In Stock | Screw Mount | SOT-227 | 600 V | 150 A | Ultra Fast Recovery Rectifiers | Dual | 1.36 V | 1.08 kA | 200 nA | 76 ns | - 55 C | + 175 C | Bulk | |||||
Mfr: VS-12CDU06HM3/I TTI: VS-12CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x6A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-60APU06HN3 TTI: VS-60APU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-3EYH02HM3/I TTI: VS-3EYH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-10ETS12S-M3 TTI: VS-10ETS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: SE15PG-M3/84A TTI: SE15PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
0In Stock | SMD/SMT | SMC-4 | 800 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-15AWL06FN-M3 TTI: VS-15AWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 60ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube |