Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S07B-HM3/H TTI: S07B-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel | ||||
Mfr: SE100N6DHM3/I TTI: SE100N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6D | Reel | ||||||
Mfr: BYM11-50-E3/96 TTI: BYM11-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYG10D-E3/TR3 TTI: BYG10D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR | |||
Mfr: BYG10G-E3/TR3 TTI: BYG10G-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10G-E3/TR | |||
Mfr: FES16CT-E3/45 TTI: FES16CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 150 Volt | 0In Stock | Through Hole | TO-220-2 | 150 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/61T | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | Reel | RS3J-E3/57T | |||||
Mfr: UF4001-E3/54 TTI: UF4001-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A | 0In Stock | Through Hole | DO-41 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Reel | UF4001-E3/73 | |||
Mfr: BYM11-400-E3/97 TTI: BYM11-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/96 | |||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | SOD-57 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: VS-4CSH01-M3/86A TTI: VS-4CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 500 nA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-E5TX1506THN3 TTI: VS-E5TX1506THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V HF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 500 uA | 33 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-1ENH01-M3/84A TTI: VS-1ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7JX0212HM3/H TTI: VS-E7JX0212HM3/H Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM3 | Reel | ||||
Mfr: VS-VS5HD240CW60 TTI: VS-VS5HD240CW60 Vishay Semiconductors Availability: 0In StockRectifiers 240A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 229 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.3 kA | 180 uA | 52 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: SE40N3D-M3/I TTI: SE40N3D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 200V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-APU3006L-N3 TTI: VS-APU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 250 A | 200 nA | 45 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MSX1PBHM3/89A TTI: MSX1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION, | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: VS-80EBU04-N4 TTI: VS-80EBU04-N4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 400V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-6DKH02-M3/H TTI: VS-6DKH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 147 A | 2 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RS07K-HM3/H TTI: RS07K-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel |