Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS160-M3/52T TTI: MURS160-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160-M3 | Reel | ||||
Mfr: VS-25FR100 TTI: VS-25FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 25 Amp | 0In Stock | Through Hole | DO-4 | 1 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | 12 mA | - 65 C | + 175 C | Bulk | 25FR100 | |||||
Mfr: S1PGHM3/84A TTI: S1PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: AU1PG-M3/84A TTI: AU1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: VS-12FR120 TTI: VS-12FR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1.2 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Bulk | 12FR120 | |||||
Mfr: S4PK-M3/86A TTI: S4PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 800 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: S5MS-E3/9AT TTI: S5MS-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5A,1000V,STD GPP SMC Photovoltaic solar | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-1EQH01HM3/H TTI: VS-1EQH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: 1N5408GP-E3/54 TTI: 1N5408GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3A,1000V, STD SUPERECT | Not Available Online | Through Hole | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-T110HF120 TTI: VS-T110HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | D-55 | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF120 | |||||
Mfr: 1N4947GP-E3/54 TTI: 1N4947GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-204AL | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 250 ns | - 65 C | + 175 C | 1N4947GP | Reel | 1N4947GP-E3/73 | |||
0In Stock | Through Hole | DO-204AL | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5392 | Reel | 1N5392-E3/73 | ||||
0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | |||||
Mfr: ES1PC-M3/84A TTI: ES1PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | Reel | ES1PC-M3/85A | |||
Mfr: VS-3EJH01-M3/6A TTI: VS-3EJH01-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: EGL34G-E3/83 TTI: EGL34G-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 0.5Amp 400 Volt 50ns | 0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES3B-E3/9AT TTI: ES3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/57T | ||||
0In Stock | Through Hole | SOD-64 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 65 C | + 175 C | 1N5627 | Reel | |||||
Mfr: VS-UFB130FA20 TTI: VS-UFB130FA20 Vishay Semiconductors Availability: 0In StockRectifiers 130 Amp 200 Volt | 0In Stock | Screw Mount | SOT-227 | 200 V | 65 A | Fast Recovery Rectifiers | Dual | 960 mV | 890 A | 2 uA | 32 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: VS-8EWH02FNTR-M3 TTI: VS-8EWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 8A 200V 23ns | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 910 mV | 140 A | 5 uA | 23 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4006-E3/73 | |||||
Mfr: 1N5408-E3/73 TTI: 1N5408-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt | Not Available Online | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Ammo Pack | 1N5408-E3/54 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | Reel | |||||
0In Stock | Through Hole | P600 | 50 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel |