Vishay Semiconductors - Rectifiers
15.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL34J-E3/83 TTI: GL34J-E3/83 Vishay Semiconductors Availability: 153.000In Stock45.000 On Order Expected 18-Jan-27 Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 153.000In Stock45.000 On Order Expected 18-Jan-27 | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/98 | ||||
Mfr: VS-3EJH02HM3/6A TTI: VS-3EJH02HM3/6A Vishay Semiconductors Availability: 3.500In Stock10.500 On Order Expected 06-Nov-26 Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 3.500In Stock10.500 On Order Expected 06-Nov-26 | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 2.700In StockRectifiers New Input Diodes - D-PAK-e3 | 2.700In Stock | SMD/SMT | TO-252AA | 800 V | 8 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: UF4007-E3/73 TTI: UF4007-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 3.000In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Ammo Pack | UF4007-E3/54 | |||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 12.000In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 12.000In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/5BT | ||||
Mfr: BYV32-200-E3/45 TTI: BYV32-200-E3/45 Vishay Semiconductors Availability: 50In StockRectifiers 18 Amp 200 Volt | 50In Stock | Through Hole | TO-220AB | 200 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-E5PX3012L-N3 TTI: VS-E5PX3012L-N3 Vishay Semiconductors Availability: 250In StockRectifiers 1200V, 30A TO-247 LL | 250In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 210 A | 50 uA | 26 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: 1N4003-E3/54 TTI: 1N4003-E3/54 Vishay Semiconductors Availability: 16.500In StockRectifiers Vr/200V Io/1A | 16.500In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4003-E3/73 | ||||
12.500In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 1 uA | 250 ns | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: VS-ETH0806FP-M3 TTI: VS-ETH0806FP-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 8A 600V Hyperfast 21ns | 2.650In Stock | Through Hole | TO-220FP-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 80 A | 20 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYV28-100-TAP TTI: BYV28-100-TAP Vishay Semiconductors Availability: 12.500In StockRectifiers 3.5 Amp 100 Volt 90 Amp IFSM | 12.500In Stock | Through Hole | SOD-64 | 100 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: BYT52M-TAP TTI: BYT52M-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 1.4 Amp 1000 Volt 50 Amp IFSM | 15.000In Stock | Through Hole | SOD-57 | 1 kV | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: BYT56M-TAP TTI: BYT56M-TAP Vishay Semiconductors Availability: 25.000In StockRectifiers 1000 Volt 3.0 Amp 80 Amp IFSM | 25.000In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 80 A | 5 uA | 100 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: VS-15ETH03-M3 TTI: VS-15ETH03-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 300V 15A TO-220 Fred Pt | 2.650In Stock | Through Hole | TO-220AC-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
30.000In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TR | Reel | |||||
Mfr: BYV27-600-TAP TTI: BYV27-600-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 2.0 Amp 600 Volt 50 Amp IFSM | 15.000In Stock | Through Hole | SOD-57 | 600 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.35 V | 50 A | 5 uA | 40 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: SE15PGHM3/84A TTI: SE15PGHM3/84A Vishay Semiconductors Availability: 24.000In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 24.000In Stock | SMD/SMT | DO-220AA | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | AEC-Q100 | Reel | |||
Mfr: FEPF16HT-E3/45 TTI: FEPF16HT-E3/45 Vishay Semiconductors Availability: 150In StockRectifiers 2X8 Amp 500 Volt | 150In Stock | Through Hole | ITO-220AB | 500 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-ETH1506S-M3 TTI: VS-ETH1506S-M3 Vishay Semiconductors Availability: 2.100In StockRectifiers 15A 600V Hyperfast 29ns | 2.100In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYV27-100-TAP TTI: BYV27-100-TAP Vishay Semiconductors Availability: 25.000In StockRectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 25.000In Stock | Through Hole | SOD-57 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Ammo Pack | BYV27-100-TR | ||||
Mfr: VS-45APS16L-M3 TTI: VS-45APS16L-M3 Vishay Semiconductors Availability: 400In StockRectifiers Single Diode Alt VS-40APS16-M3 | 400In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: ES1DHE3-A/I TTI: ES1DHE3-A/I Vishay Semiconductors Availability: 7.500In StockRectifiers 1.0A 200V UF DO214AC | 7.500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 14.400In StockRectifiers 1.0A 1KV UF DO214AC | 14.400In Stock | US1M | Reel | ||||||||||||||||
Mfr: S3GHE3-A/H TTI: S3GHE3-A/H Vishay Semiconductors Availability: 4.250In StockRectifiers 3.0A 400V STD DO214AB | 4.250In Stock | S3G | Reel | ||||||||||||||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 307.800In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 307.800In Stock | S1x | Reel |