1N5403 - Vishay Semiconductors - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5403-E3/54 TTI: 1N5403-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 300 Volt | 0In Stock | Through Hole | DO-201AD | 300 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5403 | Reel |