BY228TAP - Vishay Semiconductors - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock12.500 On Order Expected 04-Jan-27 | Through Hole | SOD-64 | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | BY228TAP | Ammo Pack |