BYG10 - Vishay Semiconductors - Rectifiers
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG10M-E3/TR TTI: BYG10M-E3/TR Vishay Semiconductors Availability: 46.800In StockRectifiers 1.5 Amp 1000 Volt | 46.800In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10M-E3/TR3 | |||
Mfr: BYG10G-E3/TR TTI: BYG10G-E3/TR Vishay Semiconductors Availability: 50.400In StockRectifiers 1.5 Amp 400 Volt | 50.400In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10G-E3/TR3 | |||
Mfr: BYG10D-E3/TR TTI: BYG10D-E3/TR Vishay Semiconductors Availability: 54.000In StockRectifiers 1.5 Amp 200 Volt | 54.000In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR3 | |||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 0In Stock111.600 On Order Expected Rectifiers 1.5 Amp 1600 Volt | 0In Stock111.600 On Order Expected | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
Mfr: BYG10M-E3/TR3 TTI: BYG10M-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10M-E3/TR | |||
Mfr: BYG10Y-M3/TR TTI: BYG10Y-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | ||||
Mfr: BYG10K-E3/TR3 TTI: BYG10K-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10K-E3/TR | |||
Mfr: BYG10Y-M3/TR3 TTI: BYG10Y-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10D-E3/TR3 TTI: BYG10D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR | |||
Mfr: BYG10G-E3/TR3 TTI: BYG10G-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10G-E3/TR | |||
Mfr: BYG10J-E3/TR TTI: BYG10J-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10J-E3/TR3 | |||
Mfr: BYG10KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10MHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,STD,AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | AEC-Q101 | Reel | |||
Mfr: BYG10D-M3/TR3 TTI: BYG10D-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10G-M3/TR TTI: BYG10G-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10G-M3/TR3 TTI: BYG10G-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10M-M3/TR3 TTI: BYG10M-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10M-M3/TR TTI: BYG10M-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10J-M3/TR TTI: BYG10J-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10J-M3/TR3 TTI: BYG10J-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10D-M3/TR TTI: BYG10D-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10K-M3/TR TTI: BYG10K-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel | |||||||||||||||
Mfr: BYG10K-E3/TR TTI: BYG10K-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10K-E3/TR3 | |||
Mfr: BYG10K-M3/TR3 TTI: BYG10K-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,800V VGSC-STD Avalanche SMD | 0In Stock | SMA | BYG10 | Reel |