BYG20 - Vishay Semiconductors - Rectifiers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 48.600In StockRectifiers 1.5 Amp 600 Volt | 48.600In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20J-E3/TR3 | |||
Mfr: BYG20D-E3/TR TTI: BYG20D-E3/TR Vishay Semiconductors Availability: 5.400In StockRectifiers 1.5 Amp 200 Volt | 5.400In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR3 | |||
Mfr: BYG20G-E3/TR TTI: BYG20G-E3/TR Vishay Semiconductors Availability: 0In Stock16.200 On Order Expected 04-Jan-27 Rectifiers 1.5 Amp 400 Volt | 0In Stock16.200 On Order Expected 04-Jan-27 | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20G-E3/TR3 | |||
Mfr: BYG20G-E3/TR3 TTI: BYG20G-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | SMD/SMT | SMA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20G-E3/TR | |||
Mfr: BYG20D-E3/TR3 TTI: BYG20D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR | |||
Mfr: BYG20J-E3/TR3 TTI: BYG20J-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20J-E3/TR | |||
Mfr: BYG20JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20G-M3/TR3 TTI: BYG20G-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20G-M3/TR TTI: BYG20G-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20J-M3/TR TTI: BYG20J-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20D-M3/TR3 TTI: BYG20D-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20J-M3/TR3 TTI: BYG20J-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20D-M3/TR TTI: BYG20D-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS SF Avalanche SMD | 0In Stock | SMA | BYG20 | Reel | |||||||||||||||
Mfr: BYG20DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20DHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20GHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20JHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20GHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20DHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Mfr: BYG20JHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | AEC-Q101 | Reel | |||
Not Available Online | SMD/SMT | SMA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel |
- 1
- 2