BYM36 - Vishay Semiconductors - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM36E-TAP TTI: BYM36E-TAP Vishay Semiconductors Availability: 27.500In StockRectifiers 1000 Volt 2.9 Amp 65 Amp IFSM | 27.500In Stock | Through Hole | SOD-64 | 1 kV | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | |||
Mfr: BYM36B-TAP TTI: BYM36B-TAP Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0 Amp 65 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | |||
0In Stock | Through Hole | SOD-64 | 1 kV | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Reel | ||||
Mfr: BYM36D-TAP TTI: BYM36D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.9 Amp 65 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 800 V | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | |||
Mfr: BYM36A-TAP TTI: BYM36A-TAP Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0 Amp 65 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | |||
Mfr: BYM36C-TAP TTI: BYM36C-TAP Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0 Amp 65 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | |||
0In Stock | Through Hole | SOD-64 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Reel | ||||
0In Stock | Through Hole | SOD-64 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Reel | ||||
0In Stock | Through Hole | SOD-64 | 800 V | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Reel | ||||
0In Stock | Through Hole | SOD-64 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 65 A | 5 uA | 100 ns | - 55 C | + 175 C | BYM36 | Reel |