ES1PC - Vishay Semiconductors - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1PCHM3/84A TTI: ES1PCHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | AEC-Q100 | Reel | |||
Mfr: ES1PC-M3/84A TTI: ES1PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | Reel | ES1PC-M3/85A | |||
Mfr: ES1PCHM3/85A TTI: ES1PCHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | SMA DO-214AC | 1 A | 25 ns | - 55 C | + 150 C | ES1PC | AEC-Q100 | Reel | |||||||||
Mfr: ES1PC-M3/85A TTI: ES1PC-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | SMP | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | Reel | ES1PC-M3/84A | |||
Mfr: ES1PCHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PC | AEC-Q100 | Reel | |||
Mfr: ES1PCHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PC | AEC-Q100 | Reel |