ESH3 - Vishay Semiconductors - Rectifiers
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | Reel | ||||
Mfr: ESH3DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | AEC-Q101 | Reel | ||
Mfr: ESH3CHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | AEC-Q101 | Reel | ||
Mfr: ESH3DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200V 3.0A 25ns Glass Passivated | 0In Stock | SMC | ESH3 | AEC-Q101 | Reel | |||||||||||||
Mfr: ESH3C-E3/9AT TTI: ESH3C-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 150V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMC | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3B-E3/9AT TTI: ESH3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMC | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3D-E3/9AT TTI: ESH3D-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMC | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3C-E3/57T TTI: ESH3C-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 150V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 25 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3B-E3/57T TTI: ESH3B-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 100V 3.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMC | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100V 3.0A 25ns Glass Passivated | 0In Stock | SMC | ESH3 | AEC-Q101 | Reel | |||||||||||||
Mfr: ESH3BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100V 3.0A 25ns Glass Passivated | 0In Stock | SMC | ESH3 | AEC-Q101 | Reel | |||||||||||||
Mfr: ESH3CHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150V 3.0A 25ns Glass Passivated | 0In Stock | SMC | ESH3 | AEC-Q101 | Reel | |||||||||||||
Mfr: ESH3BHE3-A/I TTI: ESH3BHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 100V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3CHE3-A/H TTI: ESH3CHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 150V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3BHE3-A/H TTI: ESH3BHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 100V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3CHE3-A/I TTI: ESH3CHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 150V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3DHE3-A/H TTI: ESH3DHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 200V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3DHE3-A/I TTI: ESH3DHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 200V UF DO214AB | 0In Stock | ESH3 | Reel | |||||||||||||||
Mfr: ESH3B-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100V 3.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3CHE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH3 | Not Available Online | SMD/SMT | SMC | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | AEC-Q100 | Reel | ||
Mfr: ESH3BHE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100V 3.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3CHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH3 | Not Available Online | SMD/SMT | SMC | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | AEC-Q100 | Reel | ||
Mfr: ESH3D-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200V 3.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMC | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel | |||
Mfr: ESH3BHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ESH3 | Not Available Online | SMD/SMT | SMC | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | AEC-Q100 | Reel | ||
Mfr: ESH3C-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150V 3.0A 25ns Glass Passivated | Not Available Online | SMD/SMT | SMC | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 125 A | 5 uA | 55 ns | - 55 C | + 175 C | ESH3 | Reel |
- 1
- 2