MSE1PJ - Vishay Semiconductors - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE1PJ-M3/89A TTI: MSE1PJ-M3/89A Vishay Semiconductors Availability: 0In Stock4.500 On Order Expected 07-Oct-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock4.500 On Order Expected 07-Oct-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | Reel | |||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 0In Stock166.500 On Order Expected 28-Apr-27 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock166.500 On Order Expected 28-Apr-27 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | ||
Mfr: MSE1PJHM3J/89A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0A, 600V, ESD PROTECTION, SM | Not Available Online | SMD/SMT | MicroSMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q101 | Reel | ||
Mfr: MSE1PJHM3/I TTI: MSE1PJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V STD ESD MICROSMP | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | ESD Capacity Rectifier | Single | 1.016 V | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE1PJ | Reel | |||
Mfr: MSE1PJ-M3/89A. TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | MSE1PJ |