RS07B - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS07B-GS08 TTI: RS07B-GS08 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B | Reel | |||
Mfr: RS07B-GS18 TTI: RS07B-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 150 ns | - 55 C | + 150 C | RS07B | Reel |