RS1A - Vishay Semiconductors - Rectifiers
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1A-E3/61T TTI: RS1A-E3/61T Vishay Semiconductors Availability: 12.600In StockRectifiers 1.0 Amp 50V 150ns | 12.600In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/5AT | |||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/61T | ||||
Mfr: RS1AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 150ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | AEC-Q101 | Reel | |||
Mfr: RS1A-M3/5AT TTI: RS1A-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,SM RECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
Mfr: RS1A-M3/61T TTI: RS1A-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
Mfr: RS1AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 150ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | AEC-Q101 | Reel | |||
Mfr: RS1AHE3-A/H TTI: RS1AHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 50V FS DO214AC | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
Mfr: RS1AHE3-A/I TTI: RS1AHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 50V FS DO214AC | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | ||||||
Mfr: RS1AHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1A | Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | |||||
Mfr: RS1A-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 1.0A 150ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | |||||
Mfr: RS1AHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1A | Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | AEC-Q100 | Reel | |||
Mfr: RS1AHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1A | Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel |