S07D-M - Vishay Semiconductors - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | ||||
Mfr: S07D-HM3/H TTI: S07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | ||||
Mfr: S07D-HM3/I TTI: S07D-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel |