SAx - Vishay Semiconductors - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2M-E3/61T TTI: SA2M-E3/61T Vishay Semiconductors Availability: 46.800In StockRectifiers 2.0 Amp 1000 Volt | 46.800In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/5AT | |||
Mfr: SA2G-E3/61T TTI: SA2G-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/5AT | |||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
Mfr: SA2G-E3/5AT TTI: SA2G-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/61T | |||
0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/5AT | ||||
Mfr: SA2D-E3/61T TTI: SA2D-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/5AT | |||
Mfr: SA2D-E3/5AT TTI: SA2D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/61T | |||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT | |||
Mfr: SA2B-E3/5AT TTI: SA2B-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/61T | |||
Mfr: SA2M-E3/5AT TTI: SA2M-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/61T |