SE120N6G- - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE120N6G-M3/I TTI: SE120N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6G- | Reel | ||||
Mfr: SE120N6GHM3/I TTI: SE120N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6G- | Reel |