SE12D - Vishay Semiconductors - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE12DJ-M3/I TTI: SE12DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DLGHM3/I TTI: SE12DLGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 12A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.15 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DG-M3/I TTI: SE12DG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 400V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DBHM3/I TTI: SE12DBHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A 100V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 100 V | 12 A | Standard Recovery Rectifier | Single | 1.04 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | AEC-Q101 | Reel | ||
Mfr: SE12DLG-M3/I TTI: SE12DLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 12A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.15 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DB-M3/I TTI: SE12DB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 120V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 120 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DGHM3/I TTI: SE12DGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A 400V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.04 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | AEC-Q101 | Reel | ||
Mfr: SE12DD-M3/I TTI: SE12DD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 200V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DJHM3/I TTI: SE12DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.04 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | AEC-Q101 | Reel | ||
Mfr: SE12DLJHM3/I TTI: SE12DLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 12A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.15 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DLJ-M3/I TTI: SE12DLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 12A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.15 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | |||
Mfr: SE12DDHM3/I TTI: SE12DDHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A 200V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 12 A | Standard Recovery Rectifier | Single | 1.04 V | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | AEC-Q101 | Reel |