SE80PW - Vishay Semiconductors - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE80PWJHM3/I TTI: SE80PWJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 600V, SlimDPAK AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-252AE-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | AEC-Q101 | Reel | ||
Mfr: SE80PWDHM3/I TTI: SE80PWDHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 200V, SlimDPAK AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-252AE-2 | 200 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | AEC-Q101 | Reel | ||
Mfr: SE80PWD-M3/I TTI: SE80PWD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 200V, SlimDPAK | 0In Stock | SMD/SMT | TO-252AE-2 | 200 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | Reel | |||
Mfr: SE80PWJ-M3/I TTI: SE80PWJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 600V, SlimDPAK | 0In Stock | SMD/SMT | TO-252AE-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | Reel | |||
Mfr: SE80PWBHM3/I TTI: SE80PWBHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 100V, SlimDPAK AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-252AE-2 | 100 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | AEC-Q101 | Reel | ||
Mfr: SE80PWG-M3/I TTI: SE80PWG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 400V, SlimDPAK | 0In Stock | SMD/SMT | TO-252AE-2 | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | Reel | |||
Mfr: SE80PWB-M3/I TTI: SE80PWB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 100V, SlimDPAK | 0In Stock | SMD/SMT | TO-252AE-2 | 100 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | Reel | |||
Mfr: SE80PWGHM3/I TTI: SE80PWGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A, 400V, SlimDPAK AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-252AE-2 | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PW | AEC-Q101 | Reel |