UF4001 - Vishay Semiconductors - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF4001-E3/54 TTI: UF4001-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A | 0In Stock | Through Hole | DO-41 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Reel | UF4001-E3/73 | |||
Mfr: UF4001-E3/73 TTI: UF4001-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Ammo Pack | UF4001-E3/54 | |||
Mfr: UF4001-M3/54 TTI: UF4001-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,50NS,UF RECT | 0In Stock | DO-204AL | UF4001 | Reel | |||||||||||||||
Mfr: UF4001-M3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,50NS,UF RECT | 0In Stock | DO-204AL | UF4001 | Ammo Pack | |||||||||||||||
Not Available Online | Through Hole | DO-204AL | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Bulk | |||||
Mfr: UF4001-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Bulk | ||||
Mfr: UF4001-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Ammo Pack | ||||
Mfr: UF4001-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT UF40 | Not Available Online | Through Hole | DO-204AL | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4001 | Bulk |