VS-1EQH0xHM3 - Vishay Semiconductors - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Rectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | ||
Mfr: VS-1EQH01HM3/H TTI: VS-1EQH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | ||
Not Available Online | VS-1EQH0xHM3 | |||||||||||||||||
Not Available Online | VS-1EQH0xHM3 |