g - Vishay Semiconductors - Rectifiers
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Rectifiers 8.0 Amp 400 Volt | 0In Stock2.400 On Order Expected 11-Feb-27 | Through Hole | TO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FES8CT-E3/45 TTI: FES8CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 150 Volt | 0In Stock | Through Hole | TO-220AC | 150 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FES8FT-E3/45 TTI: FES8FT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 300 Volt | 0In Stock | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FES8AT-E3/45 TTI: FES8AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 50 Volt | 0In Stock | Through Hole | TO-220-2 | 50 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FES8HT-E3/45 TTI: FES8HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 500 Volt | 0In Stock | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FES8BT-E3/45 TTI: FES8BT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FES8JT-E3/45 TTI: FES8JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 600 Volt | 0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FESF8JT-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 8.0A 35ns Single | Not Available Online | Through Hole | ITO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Not Available Online | Through Hole | TO-220-2 | 100 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FES8DTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 8.0A 35ns Single | Not Available Online | Through Hole | TO-220-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Mfr: FES8HTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Not Available Online | Through Hole | TO-220-2 | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FESF8JTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 8.0A 600 Volt 50ns 125 Amp IFSM | Not Available Online | Through Hole | TO-220-2 FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | FESF8JTHE3_A/P | ||
Mfr: FES8CTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 150 Volt 8.0A 35ns Single | Not Available Online | Through Hole | TO-220-2 | 150 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Mfr: FES8ATHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 8.0A 35ns Single | Not Available Online | Through Hole | TO-220-2 | 50 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Not Available Online | Through Hole | TO-220-2 | 150 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FES8FTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 300 Volt 8.0A 35ns Single | Not Available Online | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Not Available Online | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
Not Available Online | Through Hole | TO-220-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
Not Available Online | Through Hole | TO-220-2 | 50 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FES8BTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 8.0A 35ns Single | Not Available Online | Through Hole | TO-220-2 | 100 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube | |||
Not Available Online | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | |||||
Mfr: FES8GTHE3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Through Hole | TO-220-2 | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | AEC-Q100 | Tube |
- 1
- 2