Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ33B-G3/H TTI: PLZ33B-G3/H Vishay Semiconductors Availability: 13.500In StockZener Diodes Vz @Izt 30.32-31.88V Ippm 51.6V Max | 13.500In Stock | 33 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ33B-HG3/H | ||||
Mfr: PLZ24C-G3/H TTI: PLZ24C-G3/H Vishay Semiconductors Availability: 18.000In StockZener Diodes Vz @Izt 23.12-24.31V Ippm 37.8V Max | 18.000In Stock | 24 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ24C-HG3/H | ||||
Mfr: BZT03C39-TAP TTI: BZT03C39-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 39 Volt 600W 6% | 15.000In Stock | 39 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | + 175 C | Single | 10 mA | Ammo Pack | BZT03 | |||||
Mfr: BZX85C3V6-TR TTI: BZX85C3V6-TR Vishay Semiconductors Availability: 20.000In StockZener Diodes 3.6 Volt 1.3 Watt 5% | 20.000In Stock | 3.6 V | Through Hole | DO-41 | 1.3 W | 6 % | 20 uA | 20 Ohms | - 55 C | + 175 C | Single | 60 mA | Reel | |||||
Mfr: BZX384C12-E3-08 TTI: BZX384C12-E3-08 Vishay Semiconductors Availability: 126.000In Stock270.000 On Order Expected Zener Diodes 12 Volt 0.2W 5% | 126.000In Stock270.000 On Order Expected | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C39-M3-08 TTI: BZG03C39-M3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 9.000In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZX384C18-E3-08 TTI: BZX384C18-E3-08 Vishay Semiconductors Availability: 171.000In StockZener Diodes 18 Volt 0.2W 5% | 171.000In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C33-M3-08 TTI: BZG03C33-M3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 3.000In Stock | 33 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C20-M3-08 TTI: BZG03C20-M3-08 Vishay Semiconductors Availability: 6.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 6.000In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZX384C4V7-E3-08 TTI: BZX384C4V7-E3-08 Vishay Semiconductors Availability: 18.000In Stock87.000 On Order Expected Zener Diodes 4.7 Volt 0.2W 5% | 18.000In Stock87.000 On Order Expected | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG05C8V2-M3-08 TTI: BZG05C8V2-M3-08 Vishay Semiconductors Availability: 1.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 1.500In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C12-M3-08 TTI: BZG05C12-M3-08 Vishay Semiconductors Availability: 4.500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 4.500In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||
Mfr: BZX384C3V9-E3-08 TTI: BZX384C3V9-E3-08 Vishay Semiconductors Availability: 21.000In StockZener Diodes 3.9 Volt 0.2W 5% | 21.000In Stock | 3.9 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C130-M3-08 TTI: BZG03C130-M3-08 Vishay Semiconductors Availability: 60.000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 60.000In Stock | 130 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 300 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5240C-HE3-08 TTI: MMSZ5240C-HE3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 10 Volt 0.5W 2% | 3.000In Stock | 10 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | MMSZ524x | |||
Mfr: BZX384C6V8-E3-08 TTI: BZX384C6V8-E3-08 Vishay Semiconductors Availability: 27.000In Stock30.000 On Order Expected Zener Diodes 6.8 Volt 0.2W 5% | 27.000In Stock30.000 On Order Expected | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C82-M3-08 TTI: BZG03C82-M3-08 Vishay Semiconductors Availability: 4.500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 4.500In Stock | 82 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: TZMC6V2-GS08 TTI: TZMC6V2-GS08 Vishay Semiconductors Availability: 0In Stock290.000 On Order Expected Zener Diodes 6.2 Volt 0.5 Watt | 0In Stock290.000 On Order Expected | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C4V7-E3-08 TTI: BZX84C4V7-E3-08 Vishay Semiconductors Availability: 0In Stock174.000 On Order Expected Zener Diodes 4.7 Volt 0.35W 5% | 0In Stock174.000 On Order Expected | 4.7 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: TZMB5V6-GS08 TTI: TZMB5V6-GS08 Vishay Semiconductors Availability: 0In Stock50.000 On Order Expected Zener Diodes 5.6 Volt 0.5W 2% | 0In Stock50.000 On Order Expected | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C15-E3-08 TTI: BZX84C15-E3-08 Vishay Semiconductors Availability: 0In Stock129.000 On Order Expected Zener Diodes 15 Volt 0.35W 5% | 0In Stock129.000 On Order Expected | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZM55C10-TR TTI: BZM55C10-TR Vishay Semiconductors Availability: 0In Stock70.000 On Order Expected Zener Diodes 10 Volt 0.5W 5% | 0In Stock70.000 On Order Expected | 10 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C33P-E3-08 TTI: BZD27C33P-E3-08 Vishay Semiconductors Availability: 0In Stock72.000 On Order Expected Zener Diodes 33 Volt 0.8 Watt 5% | 0In Stock72.000 On Order Expected | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZD27C36P-E3-08 TTI: BZD27C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.8 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZX55C15-TAP TTI: BZX55C15-TAP Vishay Semiconductors Availability: 0In Stock40.000 On Order Expected 20-Jan-27 Zener Diodes 15 Volt 0.5W 5% | 0In Stock40.000 On Order Expected 20-Jan-27 | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |