Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX584C33-G3-08 TTI: BZX584C33-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 33V Small Signal | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | |||
Mfr: BZT52C4V7-E3-08 TTI: BZT52C4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZX84B27-E3-08 TTI: BZX84B27-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35Watt 2% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||
Mfr: BZT52C16-E3-08 TTI: BZT52C16-E3-08 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 10-Sep-27 Zener Diodes 16 Volt 0.41W 5% | 0In Stock6.000 On Order Expected 10-Sep-27 | 16 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZT52C30-E3-18 TTI: BZT52C30-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.41W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||
Mfr: BZX84C39-E3-18 TTI: BZX84C39-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.35W 5% | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||
Mfr: MMSZ4703-E3-08 TTI: MMSZ4703-E3-08 Vishay Semiconductors Availability: 0In Stock9.000 On Order Expected 19-Nov-27 Zener Diodes 16 Volt 0.5W 5% | 0In Stock9.000 On Order Expected 19-Nov-27 | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4703 | ||||
Mfr: TZMC20-GS18 TTI: TZMC20-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5 Watt 5% | 0In Stock | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C10-GS18 TTI: BZT55C10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SML4746-E3/5A TTI: SML4746-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
Mfr: TZM5247B-GS08 TTI: TZM5247B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 17 Volt 0.5 Watt | 0In Stock | 17 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 19 Ohms | - 65 C | + 175 C | Single | 7.4 mA | Reel | ||||
Mfr: BZX84C27-E3-18 TTI: BZX84C27-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||
Mfr: MMSZ5250B-E3-08 TTI: MMSZ5250B-E3-08 Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 04-Jan-28 Zener Diodes 20 Volt 0.5 Watt 5% | 0In Stock3.000 On Order Expected 04-Jan-28 | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | |||
Mfr: ZM4744A-GS18 TTI: ZM4744A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | ||||
Mfr: MMSZ4682-E3-08 TTI: MMSZ4682-E3-08 Vishay Semiconductors Availability: 0In Stock12.000 On Order Expected 15-Nov-27 Zener Diodes 2.7 Volt 0.5W 5% | 0In Stock12.000 On Order Expected 15-Nov-27 | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4682 | ||||
Mfr: BZT52B15-E3-18 TTI: BZT52B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: TZMB39-GS08 TTI: TZMB39-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | ||||
Mfr: MMSZ4683-E3-08 TTI: MMSZ4683-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 800 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4683 | ||||
Mfr: BZX584C10-HG3-08 TTI: BZX584C10-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 10V Small Signal | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: SMAZ5934B-E3/61 TTI: SMAZ5934B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | ||||
Mfr: BZT03C15-TAP TTI: BZT03C15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 600W 6% | 0In Stock | 15 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Ammo Pack | BZT03 | |||
Mfr: TLZ20C-GS18 TTI: TLZ20C-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 19.725 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 28 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | ||||
Mfr: BZM55C11-TR TTI: BZM55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC15-GS18 TTI: TZMC15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt 5% | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |