Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZMY15-GS08 TTI: ZMY15-GS08 Vishay Semiconductors Availability: 16.500In Stock39.000 On Order Expected Zener Diodes 15 Volt 1 Watt 10% | 16.500In Stock39.000 On Order Expected | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: TZMC6V8-GS08 TTI: TZMC6V8-GS08 Vishay Semiconductors Availability: 200.000In Stock210.000 On Order Expected Zener Diodes 6.8 Volt 0.5 Watt | 200.000In Stock210.000 On Order Expected | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C2V7-E3-08 TTI: BZX84C2V7-E3-08 Vishay Semiconductors Availability: 33.000In Stock27.000 On Order Expected 06-Nov-26 Zener Diodes 2.7 Volt 0.35W 5% | 33.000In Stock27.000 On Order Expected 06-Nov-26 | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZT52C5V1-E3-08 TTI: BZT52C5V1-E3-08 Vishay Semiconductors Availability: 24.000In Stock120.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 5% | 24.000In Stock120.000 On Order Expected | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: ZMY12-GS08 TTI: ZMY12-GS08 Vishay Semiconductors Availability: 16.500In StockZener Diodes 12 Volt 1 Watt 5% | 16.500In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 15 Volt 0.5W 5% | 30.000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: BZT52C15-E3-08 TTI: BZT52C15-E3-08 Vishay Semiconductors Availability: 0In Stock135.000 On Order Expected Zener Diodes 15 Volt 0.41W 5% | 0In Stock135.000 On Order Expected | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: TZMC20-GS08 TTI: TZMC20-GS08 Vishay Semiconductors Availability: 50.000In Stock47.500 On Order Expected 04-Dec-26 Zener Diodes 20 Volt 0.5 Watt | 50.000In Stock47.500 On Order Expected 04-Dec-26 | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT52C5V6-E3-08 TTI: BZT52C5V6-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 01-Dec-26 Zener Diodes 5.6 Volt 0.5W 5% | 0In Stock30.000 On Order Expected 01-Dec-26 | 5.6 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: ZMY5V6-GS08 TTI: ZMY5V6-GS08 Vishay Semiconductors Availability: 43.500In StockZener Diodes 5.6 Volt 1.0W 10% | 43.500In Stock | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZM55C5V1-TR TTI: BZM55C5V1-TR Vishay Semiconductors Availability: 92.500In StockZener Diodes 5.1 Volt 0.5W 5% | 92.500In Stock | 5.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC13-GS08 TTI: TZMC13-GS08 Vishay Semiconductors Availability: 37.500In Stock27.500 On Order Expected 30-Oct-26 Zener Diodes 13 Volt 0.5 Watt | 37.500In Stock27.500 On Order Expected 30-Oct-26 | 13 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B16-E3-08 TTI: BZX84B16-E3-08 Vishay Semiconductors Availability: 36.000In Stock45.000 On Order Expected Zener Diodes 16 Volt 0.35Watt 2% | 36.000In Stock45.000 On Order Expected | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: TZMC22-GS08 TTI: TZMC22-GS08 Vishay Semiconductors Availability: 5.000In Stock75.000 On Order Expected Zener Diodes 22 Volt 0.5 Watt | 5.000In Stock75.000 On Order Expected | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY5V1-GS08 TTI: ZMY5V1-GS08 Vishay Semiconductors Availability: 6.000In StockZener Diodes 5.1 Volt 1 Watt 10% | 6.000In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZX85C24-TAP TTI: BZX85C24-TAP Vishay Semiconductors Availability: 35.000In StockZener Diodes 24 Volt 1.3 Watt 5% | 35.000In Stock | 24 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 25 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | ||||
Mfr: BZM55C2V7-TR TTI: BZM55C2V7-TR Vishay Semiconductors Availability: 40.000In StockZener Diodes 2.7 Volt 0.5W 5% | 40.000In Stock | 2.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZD27C12P-E3-08 TTI: BZD27C12P-E3-08 Vishay Semiconductors Availability: 27.000In StockZener Diodes 12 Volt 0.8 Watt 5% | 27.000In Stock | 12 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZX85C15-TAP TTI: BZX85C15-TAP Vishay Semiconductors Availability: 60.000In StockZener Diodes 15 Volt 1.3 Watt 5% | 60.000In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Ammo Pack | ||||
Mfr: TZMC2V4-GS08 TTI: TZMC2V4-GS08 Vishay Semiconductors Availability: 97.500In StockZener Diodes 2.4 Volt 0.5 Watt 5% | 97.500In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SML4744A-E3/61 TTI: SML4744A-E3/61 Vishay Semiconductors Availability: 5.400In StockZener Diodes 15 Volt 1.0W 5% | 5.400In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | |||
Mfr: TZMC3V6-GS08 TTI: TZMC3V6-GS08 Vishay Semiconductors Availability: 290.000In StockZener Diodes 3.6 Volt 0.5 Watt | 290.000In Stock | 3.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: MMSZ5245C-E3-08 TTI: MMSZ5245C-E3-08 Vishay Semiconductors Availability: 3.000In Stock237.000 On Order Expected Zener Diodes 15 Volt 0.5W 2% | 3.000In Stock237.000 On Order Expected | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | |||
Mfr: BZX55C9V1-TAP TTI: BZX55C9V1-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 9.1 Volt 0.5W 5% | 20.000In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX84B5V1-E3-08 TTI: BZX84B5V1-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 5.1Volt 0.35Watt 2% | 3.000In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 |