Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55B3V9-TR TTI: BZM55B3V9-TR Vishay Semiconductors Availability: 15.000In StockZener Diodes 3.9 Volt 0.5W 2% | 15.000In Stock | 3.9 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT52C13-E3-08 TTI: BZT52C13-E3-08 Vishay Semiconductors Availability: 24.000In StockZener Diodes 13 Volt 0.41W 5% | 24.000In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: TZMB6V2-GS08 TTI: TZMB6V2-GS08 Vishay Semiconductors Availability: 42.500In Stock82.500 On Order Expected Zener Diodes 6.2 Volt 0.5W 2% | 42.500In Stock82.500 On Order Expected | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB36-GS08 TTI: TZMB36-GS08 Vishay Semiconductors Availability: 22.500In StockZener Diodes 36 Volt 0.5W 2% | 22.500In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C9V1-TAP TTI: BZX85C9V1-TAP Vishay Semiconductors Availability: 10.000In StockZener Diodes 9.1 Volt 1.3 Watt 5% | 10.000In Stock | 9.05 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | ||||
Mfr: BZX84C16-E3-08 TTI: BZX84C16-E3-08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 16 Volt 0.35W 5% | 15.000In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZX84C36-E3-08 TTI: BZX84C36-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 36 Volt 0.35W 5% | 3.000In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||
Mfr: BZT52C3V3-E3-08 TTI: BZT52C3V3-E3-08 Vishay Semiconductors Availability: 15.000In Stock27.000 On Order Expected 04-Nov-26 Zener Diodes 3.3 Volt 0.5W 5% | 15.000In Stock27.000 On Order Expected 04-Nov-26 | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZD27C15P-E3-08 TTI: BZD27C15P-E3-08 Vishay Semiconductors Availability: 33.000In StockZener Diodes 15volt 5ohm 5% | 33.000In Stock | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||
Mfr: BZD27C16P-E3-08 TTI: BZD27C16P-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 16 Volt 0.8 Watt 5% | 3.000In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||
Mfr: ZMY27-GS08 TTI: ZMY27-GS08 Vishay Semiconductors Availability: 15.000In StockZener Diodes 27 Volt 1 Watt 10% | 15.000In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 15 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: SML4749A-E3/61 TTI: SML4749A-E3/61 Vishay Semiconductors Availability: 3.600In StockZener Diodes 24 Volt 1.0W 5% | 3.600In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: TZMB27-GS08 TTI: TZMB27-GS08 Vishay Semiconductors Availability: 42.500In StockZener Diodes 27 Volt 0.5W 2% | 42.500In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB43-GS08 TTI: TZMB43-GS08 Vishay Semiconductors Availability: 7.500In StockZener Diodes 43 Volt 0.5W 2% | 7.500In Stock | 43 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: TZM5244B-GS08 TTI: TZM5244B-GS08 Vishay Semiconductors Availability: 2.500In StockZener Diodes 14 Volt 0.5 Watt | 2.500In Stock | 14 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Reel | ||||
Mfr: BZT55C4V7-GS08 TTI: BZT55C4V7-GS08 Vishay Semiconductors Availability: 10.000In StockZener Diodes 4.7 Volt 0.5W 5% | 10.000In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C5V6-TR TTI: BZM55C5V6-TR Vishay Semiconductors Availability: 20.000In StockZener Diodes 5.6 Volt 0.5W 5% | 20.000In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT52C10-E3-08 TTI: BZT52C10-E3-08 Vishay Semiconductors Availability: 21.000In StockZener Diodes 10 Volt 0.41W 5% | 21.000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: MMSZ4702-E3-08 TTI: MMSZ4702-E3-08 Vishay Semiconductors Availability: 6.000In Stock42.000 On Order Expected 30-Oct-26 Zener Diodes 15 Volt 0.5W 5% | 6.000In Stock42.000 On Order Expected 30-Oct-26 | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | ||||
Mfr: BZX84C24-E3-08 TTI: BZX84C24-E3-08 Vishay Semiconductors Availability: 6.000In Stock9.000 On Order Expected 04-Feb-27 Zener Diodes 24 Volt 0.35W 5% | 6.000In Stock9.000 On Order Expected 04-Feb-27 | 24 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: ZMY33-GS08 TTI: ZMY33-GS08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 33 Volt 1 Watt 10% | 30.000In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 20 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: TZMC4V3-GS08 TTI: TZMC4V3-GS08 Vishay Semiconductors Availability: 130.000In StockZener Diodes 4.3 Volt 0.5 Watt | 130.000In Stock | 4.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMB4V3-GS08 TTI: TZMB4V3-GS08 Vishay Semiconductors Availability: 10.000In StockZener Diodes 4.3 Volt 0.5W 2% | 10.000In Stock | 4.3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: ZM4744A-GS08 TTI: ZM4744A-GS08 Vishay Semiconductors Availability: 27.000In StockZener Diodes 15 Volt 1 Watt 5% | 27.000In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | ||||
Mfr: BZT55C10-GS08 TTI: BZT55C10-GS08 Vishay Semiconductors Availability: 27.500In StockZener Diodes 10 Volt 0.5W 5% | 27.500In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |