Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B39-TR TTI: BZX55B39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX55C2V4-TAP TTI: BZX55C2V4-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SML4751-E3/5A TTI: SML4751-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 30V 10% DO214AC Z-DIODE | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | |||
Mfr: BZX55B5V1-TR TTI: BZX55B5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C10-TR TTI: BZX55C10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C16-TR TTI: BZX55C16-TR Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX85C30-TR TTI: BZX85C30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.3 Watt 5% | 0In Stock | 30 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | ||||
Mfr: BZT52B33-E3-18 TTI: BZT52B33-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | 500 mW | 2 % | 100 nA | 80 Ohms | + 150 C | Reel | BZT52 | ||||||||
Mfr: MMSZ5242B-E3-18 TTI: MMSZ5242B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5246B-E3-08 TTI: MMSZ5246B-E3-08 Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected 16-Jul-27 Zener Diodes 16 Volt 0.5W 5% | 0In Stock45.000 On Order Expected 16-Jul-27 | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5266B-E3-08 TTI: MMSZ5266B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | |||
Mfr: BZD27C75P-E3-08 TTI: BZD27C75P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.8 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||
Mfr: BZT52B22-E3-08 TTI: BZT52B22-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZT52B2V7-E3-18 TTI: BZT52B2V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 83 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||
Mfr: BZT52B3V9-E3-18 TTI: BZT52B3V9-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||
Mfr: BZT52B4V7-E3-18 TTI: BZT52B4V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | 500 mW | 2 % | 100 nA | 78 Ohms | + 150 C | Reel | BZT52 | ||||||||
Mfr: BZD27C39P-M3-08 TTI: BZD27C39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 21 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C68P-M3-08 TTI: BZD27C68P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | |||
Mfr: MMSZ5232B-E3-18 TTI: MMSZ5232B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||
Mfr: BZX584C6V8-HG3-08 TTI: BZX584C6V8-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C15-HG3-08 TTI: BZX584C15-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 15V Small Signal | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
Mfr: ZMY43-GS08 TTI: ZMY43-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 1 Watt 10% | 0In Stock | 43 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 80 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZM55B3V6-TR3 TTI: BZM55B3V6-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |