Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C9V1-TR TTI: BZX85C9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1.3 Watt 5% | 0In Stock | 9.05 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: BZT55B2V4-GS18 TTI: BZT55B2V4-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B3V0-TR TTI: BZX55B3V0-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C11-TR TTI: BZX55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C3V6-TR TTI: BZX55C3V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C6V2-TR TTI: BZX55C6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C68-TR TTI: BZX55C68-TR Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT55C20-GS18 TTI: BZT55C20-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-80 | 500 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C56-GS18 TTI: BZT55C56-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZM55C30-TR3 TTI: BZM55C30-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | DO-213AB-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B56-TR TTI: BZX55B56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX55B8V2-TAP TTI: BZX55B8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: PLZ10D-G3/H TTI: PLZ10D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10D-HG3/H | ||||
0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | ||||||
Mfr: BZX84C18-E3-18 TTI: BZX84C18-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35W 5% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52B30-E3-08 TTI: BZT52B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | SMD/SMT | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B3V3-E3-08 TTI: BZT52B3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B3V6-E3-18 TTI: BZT52B3V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | |||||
Mfr: BZT52C3V3-E3-18 TTI: BZT52C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C4V3-E3-18 TTI: BZT52C4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C100P-E3-08 TTI: BZD27C100P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 0.8 Watt 5% | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C16P-M3-08 TTI: BZD27C16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZX884B16L-HG3-08 TTI: BZX884B16L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes .3W 16V 2% DFN1006-2A Z-DI | 0In Stock | 16 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: SML4745-E3/61 TTI: SML4745-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.0W 10% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | ||||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.0W 39V 5% DO214AC Z-DIODE | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 |