Vishay Semiconductors - Zener Diodes
12.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52C18-E3-08 TTI: BZT52C18-E3-08 Vishay Semiconductors Availability: 24.000In Stock15.000 On Order Expected 08-Oct-26 Zener Diodes 18 Volt 0.41W 5% | 24.000In Stock15.000 On Order Expected 08-Oct-26 | 18 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZM55C9V1-TR TTI: BZM55C9V1-TR Vishay Semiconductors Availability: 77.500In StockZener Diodes 9.1 Volt 0.5W 5% | 77.500In Stock | 9.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TZMC4V7-GS18 TTI: TZMC4V7-GS18 Vishay Semiconductors Availability: 50.000In StockZener Diodes 4.7 Volt 0.5 Watt 5% | 50.000In Stock | 4.7 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB4V7-GS08 TTI: TZMB4V7-GS08 Vishay Semiconductors Availability: 30.000In Stock25.000 On Order Expected 09-Dec-26 Zener Diodes 4.7 Volt 0.5W 2% | 30.000In Stock25.000 On Order Expected 09-Dec-26 | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C5V1-GS08 TTI: BZT55C5V1-GS08 Vishay Semiconductors Availability: 35.000In StockZener Diodes 5.1 Volt 0.5W 5% | 35.000In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX84B6V2-E3-08 TTI: BZX84B6V2-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 6.2 Volt 0.35Watt 2% | 3.000In Stock | 6.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: ZM4734A-GS18 TTI: ZM4734A-GS18 Vishay Semiconductors Availability: 5.000In Stock5.000 On Order Expected 19-Nov-26 Zener Diodes 5.6 Volt 1 Watt 5% | 5.000In Stock5.000 On Order Expected 19-Nov-26 | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Reel | ||||
Mfr: BZX84C33-E3-08 TTI: BZX84C33-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 33 Volt 0.35W 5% | 9.000In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||
Mfr: ZMY36-GS08 TTI: ZMY36-GS08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 36 Volt 1 Watt 10% | 9.000In Stock | 36 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 60 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX55C2V7-TAP TTI: BZX55C2V7-TAP Vishay Semiconductors Availability: 60.000In StockZener Diodes 2.7 Volt 0.5W 5% | 60.000In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: MMSZ5240B-E3-08 TTI: MMSZ5240B-E3-08 Vishay Semiconductors Availability: 30.000In StockZener Diodes 10 Volt 0.5W 5% | 30.000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | |||
Mfr: MMSZ5226C-E3-08 TTI: MMSZ5226C-E3-08 Vishay Semiconductors Availability: 3.000In Stock15.000 On Order Expected 04-Jan-28 Zener Diodes 3.3 Volt 0.5W 2% | 3.000In Stock15.000 On Order Expected 04-Jan-28 | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 25 uA | 28 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | |||
Mfr: BZX84B18-E3-08 TTI: BZX84B18-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 18 Volt 0.35Watt 2% | 9.000In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 200 Volt 0.8 Watt 5% | 3.000In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | |||
Mfr: TZMB16-GS08 TTI: TZMB16-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 16 Volt 0.5W 2% | 12.500In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B4V7-TR TTI: BZM55B4V7-TR Vishay Semiconductors Availability: 12.500In StockZener Diodes 4.7 Volt 0.5W 2% | 12.500In Stock | 4.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C12-TAP TTI: BZX55C12-TAP Vishay Semiconductors Availability: 40.000In StockZener Diodes 12 Volt 0.5W 5% | 40.000In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: ZMY56-GS08 TTI: ZMY56-GS08 Vishay Semiconductors Availability: 10.500In StockZener Diodes 56 Volt 1 Watt 10% | 10.500In Stock | 56 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX85C75-TAP TTI: BZX85C75-TAP Vishay Semiconductors Availability: 5.000In StockZener Diodes 75 Volt 1.3 Watt 5% | 5.000In Stock | 75 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 135 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | ||||
Mfr: BZT52C22-E3-08 TTI: BZT52C22-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 22 Volt 0.41W 5% | 3.000In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: TZMB3V6-GS08 TTI: TZMB3V6-GS08 Vishay Semiconductors Availability: 10.000In StockZener Diodes 3.6 Volt 0.5W 2% | 10.000In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C10-TAP TTI: BZX55C10-TAP Vishay Semiconductors Availability: 30.000In StockZener Diodes RECOMMENDED ALT BZX5 | 30.000In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: SML4740A-E3/61 TTI: SML4740A-E3/61 Vishay Semiconductors Availability: 1.800In Stock10.800 On Order Expected Zener Diodes 1.0W 10V 5% DO214AC Z-DIODE | 1.800In Stock10.800 On Order Expected | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: BZX55C3V3-TAP TTI: BZX55C3V3-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 3.3 Volt 0.5W 5% | 20.000In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZD27C6V8P-E3-08 TTI: BZD27C6V8P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 6.8 Volt 0.8 Watt 5% | 9.000In Stock | 6.8 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C |