Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8M-E3/51 TTI: GBU8M-E3/51 Vishay Semiconductors Availability: 500In Stock17.000 On Order Expected Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 500In Stock17.000 On Order Expected | Bridge Rectifiers | SMD/SMT | GBU | 700 V | 1 V | GBU8M-E3/45 | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock25.200 On Order Expected | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 9.000In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 9.000In Stock40.500 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/5BT | ||
Mfr: SMCJ26CA-E3/57T TTI: SMCJ26CA-E3/57T Vishay Semiconductors Availability: 12.750In Stock850 On Order Expected 06-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 26V Bidirect | 12.750In Stock850 On Order Expected 06-Nov-26 | SMC (DO-214AB) | 3.5 V | SMCJ26CA-E3/9AT | ||||||
Mfr: SM6T15A-E3/52 TTI: SM6T15A-E3/52 Vishay Semiconductors Availability: 31.500In StockESD Protection Diodes / TVS Diodes 600W 15V 5% Uni | 31.500In Stock | SMB (DO-214AA) | SM6T15A-E3/5B | |||||||
Mfr: SMAJ30CA-E3/61 TTI: SMAJ30CA-E3/61 Vishay Semiconductors Availability: 91.800In StockESD Protection Diodes / TVS Diodes 400W 30V 5% Bi | 91.800In Stock | SMA (DO-214AC) | 3.5 V | SMAJ30CA-E3/5A | ||||||
Mfr: SMBJ26CA-E3/52 TTI: SMBJ26CA-E3/52 Vishay Semiconductors Availability: 0In Stock29.250 On Order Expected 02-Feb-27 ESD Protection Diodes / TVS Diodes 26V 800W Bidir TransZorb 5% Tol | 0In Stock29.250 On Order Expected 02-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBJ26CA-E3/5B SMBJ26CD-M3/H SMBJ26CD-M3/I | ||||||
Mfr: BZX84C2V7-E3-08 TTI: BZX84C2V7-E3-08 Vishay Semiconductors Availability: 33.000In Stock27.000 On Order Expected 06-Nov-26 Zener Diodes 2.7 Volt 0.35W 5% | 33.000In Stock27.000 On Order Expected 06-Nov-26 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VS-10BQ030-M3/5BT TTI: VS-10BQ030-M3/5BT Vishay Semiconductors Availability: 80.000In Stock64.000 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 80.000In Stock64.000 On Order Expected 09-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 30 V | 420 mV | 1 A | 10BQ030TRPBF | ||
Mfr: MB4S-E3/80 TTI: MB4S-E3/80 Vishay Semiconductors Availability: 72.000In StockBridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM | 72.000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 280 V | 1 V | 500 mA | |||
Mfr: BYM12-200-E3/96 TTI: BYM12-200-E3/96 Vishay Semiconductors Availability: 39.000In StockRectifiers 1.0 Amp 200V 50ns | 39.000In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 200 V | 1 V | 1 A | BYM12-200-E3/97 | ||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 19.200In StockRectifiers 2.0 Amp 200V 20ns | 19.200In Stock | Rectifiers | SMD/SMT | DO-214AA | 200 V | 900 mV | 2 A | ES2D-E3/52T | ||
Mfr: RGF1M-E3/67A TTI: RGF1M-E3/67A Vishay Semiconductors Availability: 21.000In StockSmall Signal Switching Diodes 1 Amp 1000Volt 500ns 30 Amp IFSM | 21.000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214BA-2 | 1.3 V | 1 A | ||||
Mfr: BZT52C5V1-E3-08 TTI: BZT52C5V1-E3-08 Vishay Semiconductors Availability: 24.000In Stock120.000 On Order Expected Zener Diodes 5.1 Volt 0.5W 5% | 24.000In Stock120.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: SMCJ12CA-E3/57T TTI: SMCJ12CA-E3/57T Vishay Semiconductors Availability: 11.900In StockESD Protection Diodes / TVS Diodes 1500W 12V Bidirect | 11.900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ12CA-E3/9AT | ||||||
Mfr: SMCJ14CA-E3/57T TTI: SMCJ14CA-E3/57T Vishay Semiconductors Availability: 28.900In StockESD Protection Diodes / TVS Diodes 1500W 14V Bidirect | 28.900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ14CA-E3/9AT | ||||||
Mfr: SMAJ26A-E3/61 TTI: SMAJ26A-E3/61 Vishay Semiconductors Availability: 7.200In Stock21.600 On Order Expected ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni | 7.200In Stock21.600 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ26A-E3/5A | ||||||
Mfr: SMBJ14A-E3/52 TTI: SMBJ14A-E3/52 Vishay Semiconductors Availability: 22.500In StockESD Protection Diodes / TVS Diodes 14V 1000W UniDir TransZorb 5% Tol | 22.500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ14D-M3/H SMBJ14D-M3/I | ||||||
Mfr: SMBJ170CA-E3/52 TTI: SMBJ170CA-E3/52 Vishay Semiconductors Availability: 3.750In StockESD Protection Diodes / TVS Diodes 170V 800W Bidir TransZorb 5% Tol | 3.750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ170CA-E3/5B | ||||||
Mfr: SMBJ43CA-E3/52 TTI: SMBJ43CA-E3/52 Vishay Semiconductors Availability: 96.750In Stock14.250 On Order Expected 08-Oct-26 ESD Protection Diodes / TVS Diodes 43V 800W Bidir TransZorb 5% Tol | 96.750In Stock14.250 On Order Expected 08-Oct-26 | SMB (DO-214AA) | 3.5 V | SMBJ43CA-E3/5B SMBJ43CD-M3/H SMBJ43CD-M3/I | ||||||
Mfr: SMBJ60CA-E3/52 TTI: SMBJ60CA-E3/52 Vishay Semiconductors Availability: 80.250In Stock89.250 On Order Expected ESD Protection Diodes / TVS Diodes 60V 800W Bidir TransZorb 5% Tol | 80.250In Stock89.250 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ60CA-E3/5B SMBJ60CD-M3/H SMBJ60CD-M3/I | ||||||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 43.350In StockRectifiers 3.0 Amp 50 Volt | 43.350In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 1.15 V | 3 A | S3A-E3/9AT | ||
Mfr: RGF1G-E3/67A TTI: RGF1G-E3/67A Vishay Semiconductors Availability: 72.000In StockSmall Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM | 72.000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214BA-2 | 1.3 V | 1 A | ||||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 4.250In StockRectifiers 3.0 Amp 400V 150ns | 4.250In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.3 V | 3 A | RS3G-E3/9AT | ||
Mfr: RS07J-GS08 TTI: RS07J-GS08 Vishay Semiconductors Availability: 54.000In Stock27.000 On Order Expected 27-Nov-26 Rectifiers 600 Volt 0.7A 150ns | 54.000In Stock27.000 On Order Expected 27-Nov-26 | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1.15 V | 1.4 A |