Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 67.500In Stock30.000 On Order Expected 04-Dec-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 67.500In Stock30.000 On Order Expected 04-Dec-26 | Rectifiers | SMD/SMT | DO-213AA | 400 V | 1.2 V | 500 mA | GL34G-E3/83 | ||
129.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 30 V | 430 mV | 1.1 A | MBR0530PBF | |||
Mfr: BYV26C-TAP TTI: BYV26C-TAP Vishay Semiconductors Availability: 20.000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 20.000In Stock | Rectifiers | Through Hole | SOD-57 | 600 V | 2.5 V | 1 A | |||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 156.800In Stock56.000 On Order Expected 01-Mar-27 Rectifiers 3.0 Amp 1000 Volt | 156.800In Stock56.000 On Order Expected 01-Mar-27 | Rectifiers | Through Hole | DO-201AD | 1 kV | 1.2 V | 3 A | 1N5408-E3/73 | ||
Mfr: B160-E3/61T TTI: B160-E3/61T Vishay Semiconductors Availability: 68.400In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 68.400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | ||||
105.000In Stock228.000 On Order Expected | Bridge Rectifiers | SMD/SMT | TO-269AA | 420 V | 1 V | |||||
Mfr: BY255P-E3/54 TTI: BY255P-E3/54 Vishay Semiconductors Availability: 16.800In StockRectifiers 3.0 Amp 1300 Volt | 16.800In Stock | Rectifiers | Through Hole | DO-201AD | 1.3 kV | 1.1 V | 3 A | BY255P-E3/73 | ||
Mfr: SS2H10-E3/52T TTI: SS2H10-E3/52T Vishay Semiconductors Availability: 69.750In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt | 69.750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 790 mV | 2 A | ||||
Mfr: SSA34-E3/61T TTI: SSA34-E3/61T Vishay Semiconductors Availability: 59.400In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 59.400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 490 mV | 3 A | SSA34-E3/5AT | |||
0In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 800 V | 1.3 V | 3 A | RS3K-E3/9AT | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 16-Dec-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 16-Dec-26 | Rectifiers | SMD/SMT | DO-214AC-2 | 50 V | 1.1 V | 1 A | S1A-E3/5AT | ||
Mfr: GBPC3510-E4/51 TTI: GBPC3510-E4/51 Vishay Semiconductors Availability: 700In StockBridge Rectifiers 35 Amp 1000 Volt | 700In Stock | Bridge Rectifiers | Screw Mount | GBPC | 700 V | 1.1 V | 35 A | |||
Mfr: BZX55C9V1-TAP TTI: BZX55C9V1-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 9.1 Volt 0.5W 5% | 20.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
Mfr: V8P10-M3/86A TTI: V8P10-M3/86A Vishay Semiconductors Availability: 43.500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 43.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 8 A | ||||
Mfr: V12P10-M3/86A TTI: V12P10-M3/86A Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 700 mV | 12 A | ||||
Mfr: VS-50WQ06FN-M3 TTI: VS-50WQ06FN-M3 Vishay Semiconductors Availability: 13.875In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 13.875In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 540 mV | 5.5 A | |||
Mfr: BZX84B5V1-E3-08 TTI: BZX84B5V1-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 5.1Volt 0.35Watt 2% | 3.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: 1N4148W-E3-18 TTI: 1N4148W-E3-18 Vishay Semiconductors Availability: 100.000In Stock240.000 On Order Expected Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 100.000In Stock240.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOD-123 | 75 V | 1.2 V | 150 mA | |||
Mfr: B240A-E3/61T TTI: B240A-E3/61T Vishay Semiconductors Availability: 27.000In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 27.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 2 A | B240A-E3/5AT | |||
Mfr: SMBJ43A-E3/52 TTI: SMBJ43A-E3/52 Vishay Semiconductors Availability: 8.250In Stock30.000 On Order Expected 28-Jan-27 ESD Protection Diodes / TVS Diodes 43V 1000W UniDir TransZorb 5% Tol | 8.250In Stock30.000 On Order Expected 28-Jan-27 | SMB (DO-214AA) | 3.5 V | SMBJ43D-M3/H SMBJ43D-M3/I | ||||||
Mfr: DF04M-E3/45 TTI: DF04M-E3/45 Vishay Semiconductors Availability: 3.200In StockBridge Rectifiers 1.0 Amp 400 Volt | 3.200In Stock | Bridge Rectifiers | Through Hole | DFM | 280 V | 1.1 V | 1 A | |||
Mfr: GF1J-E3/67A TTI: GF1J-E3/67A Vishay Semiconductors Availability: 48.000In Stock112.500 On Order Expected Rectifiers 1.0 Amp 600 Volt | 48.000In Stock112.500 On Order Expected | Rectifiers | SMD/SMT | DO-214BA | 600 V | 1.1 V | 1 A | |||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 31.500In Stock45.000 On Order Expected 03-Nov-26 Rectifiers 1.0 Amp 200 Volt | 31.500In Stock45.000 On Order Expected 03-Nov-26 | Rectifiers | SMD/SMT | DO-214BA | 200 V | 1.1 V | 1 A | |||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 135.000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 135.000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.7 V | 1 A | US1M-E3/61T | ||
Mfr: BZX85C12-TAP TTI: BZX85C12-TAP Vishay Semiconductors Availability: 5.000In Stock20.000 On Order Expected 14-Dec-26 Zener Diodes 12 Volt 1.3 Watt 5% | 5.000In Stock20.000 On Order Expected 14-Dec-26 | Zener Diodes | Through Hole | DO-41 |