Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5401-E3/54 TTI: 1N5401-E3/54 Vishay Semiconductors Availability: 26.600In StockRectifiers 3.0 Amp 100 Volt | 26.600In Stock | Rectifiers | Through Hole | DO-201AD | 100 V | 1.2 V | 3 A | 1N5401-E3/73 | ||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 2.300In Stock4.000 On Order Expected 06-Oct-26 Bridge Rectifiers 25 Amp 800 Volt | 2.300In Stock4.000 On Order Expected 06-Oct-26 | Bridge Rectifiers | Through Hole | GBPC-W | 560 V | 1.1 V | 25 A | |||
Mfr: SS14-E3/5AT TTI: SS14-E3/5AT Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM | 45.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/61T | |||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 34.200In Stock36.000 On Order Expected 29-Dec-26 Rectifiers 1.0 Amp 800 Volt | 34.200In Stock36.000 On Order Expected 29-Dec-26 | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.7 V | 1 A | US1K-E3/5AT | ||
Mfr: SMCJ28CA-E3/57T TTI: SMCJ28CA-E3/57T Vishay Semiconductors Availability: 17.000In StockESD Protection Diodes / TVS Diodes 1500W 28V Bidirect | 17.000In Stock | SMC (DO-214AB) | 3.5 V | SMCJ28CA-E3/9AT | ||||||
Mfr: SMBJ60A-E3/52 TTI: SMBJ60A-E3/52 Vishay Semiconductors Availability: 24.000In Stock15.000 On Order Expected 04-Dec-26 ESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol | 24.000In Stock15.000 On Order Expected 04-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ60D-M3/H SMBJ60D-M3/I | ||||||
Mfr: TZMC56-GS08 TTI: TZMC56-GS08 Vishay Semiconductors Availability: 47.500In Stock10.000 On Order Expected 20-Nov-26 Zener Diodes 56 Volt 0.5 Watt 5% | 47.500In Stock10.000 On Order Expected 20-Nov-26 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: VS-10MQ100-M3/5AT TTI: VS-10MQ100-M3/5AT Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 15.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 680 mV | 1 A | 10MQ100NPBF | ||||
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 58.500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 58.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 10 A | ||||
Mfr: SM6T36CA-E3/52 TTI: SM6T36CA-E3/52 Vishay Semiconductors Availability: 39.750In StockESD Protection Diodes / TVS Diodes 600W 36V 5% Bi | 39.750In Stock | SMB (DO-214AA) | SM6T36CA-E3/5B | |||||||
Mfr: VS-60EPS12-M3 TTI: VS-60EPS12-M3 Vishay Semiconductors Availability: 125In Stock8.500 On Order Expected Rectifiers 60A 1200V Single Die | 125In Stock8.500 On Order Expected | Rectifiers | Through Hole | TO-247AC Modified | 1.2 kV | 1.09 V | 60 A | |||
Mfr: SM6T18CA-E3/52 TTI: SM6T18CA-E3/52 Vishay Semiconductors Availability: 83.250In StockESD Protection Diodes / TVS Diodes 600W 18V 5% Bi | 83.250In Stock | SMB (DO-214AA) | SM6T18CA-E3/5B | |||||||
Mfr: BYG10M-E3/TR TTI: BYG10M-E3/TR Vishay Semiconductors Availability: 46.800In StockRectifiers 1.5 Amp 1000 Volt | 46.800In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.15 V | 1.5 A | BYG10M-E3/TR3 | ||
Mfr: GF1A-E3/67A TTI: GF1A-E3/67A Vishay Semiconductors Availability: 39.000In Stock49.500 On Order Expected Rectifiers 1.0 Amp 50 Volt | 39.000In Stock49.500 On Order Expected | Rectifiers | SMD/SMT | DO-214BA | 50 V | 1.1 V | 1 A | |||
Mfr: BYV27-200-TAP TTI: BYV27-200-TAP Vishay Semiconductors Availability: 65.000In Stock50.000 On Order Expected Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM | 65.000In Stock50.000 On Order Expected | Rectifiers | Through Hole | SOD-57 | 200 V | 1.07 V | 2 A | |||
Mfr: BYS10-45-E3/TR TTI: BYS10-45-E3/TR Vishay Semiconductors Availability: 81.000In StockSchottky Diodes & Rectifiers 1.5 Amp 45 Volt | 81.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1.5 A | BYS10-45-E3/TR3 | |||
Mfr: DF06S-E3/77 TTI: DF06S-E3/77 Vishay Semiconductors Availability: 237.000In StockBridge Rectifiers 1.0A 600V BR DFS | 237.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 420 V | 1.1 V | DF06S-E3/45 | |||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 193.500In Stock165.000 On Order Expected 01-Feb-27 Rectifiers 1 Amp 1600 Volt 30 Amp IFSM | 193.500In Stock165.000 On Order Expected 01-Feb-27 | Rectifiers | SMD/SMT | DO-213AB-2 | 1.6 kV | 1.2 V | 1 A | |||
Mfr: TZMC20-GS08 TTI: TZMC20-GS08 Vishay Semiconductors Availability: 50.000In Stock47.500 On Order Expected 04-Dec-26 Zener Diodes 20 Volt 0.5 Watt | 50.000In Stock47.500 On Order Expected 04-Dec-26 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: S2J-E3/52T TTI: S2J-E3/52T Vishay Semiconductors Availability: 14.250In StockRectifiers 1.5 Amp 600 Volt | 14.250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.15 V | 1.5 A | S2J-E3/5BT | ||
Mfr: VS-10MQ100NTRPBF TTI: VS-10MQ100NTRPBF Vishay Semiconductors Availability: 105.000In StockSchottky Diodes & Rectifiers 1.5 Amp 100 Volt | 105.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 850 mV | 1.5 A | 10MQ100NTRPBF | |||
Mfr: VS-MBRS1100-M3/5BT TTI: VS-MBRS1100-M3/5BT Vishay Semiconductors Availability: 16.000In Stock22.400 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 1A 90/100V Sngle Die Schottky Rectifier | 16.000In Stock22.400 On Order Expected 09-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 100 V | 780 mV | 1 A | MBRS1100TRPBF | ||
Mfr: BZT52C5V6-E3-08 TTI: BZT52C5V6-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 01-Dec-26 Zener Diodes 5.6 Volt 0.5W 5% | 0In Stock30.000 On Order Expected 01-Dec-26 | Zener Diodes | SMD/SMT | SOD-123 | ||||||
Mfr: BAT42W-E3-08 TTI: BAT42W-E3-08 Vishay Semiconductors Availability: 57.000In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 57.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123 | 30 V | 1 V | 200 mA | |||
Mfr: SMCJ60CA-E3/57T TTI: SMCJ60CA-E3/57T Vishay Semiconductors Availability: 13.600In Stock33.150 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 60V Bidirect | 13.600In Stock33.150 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ60CA-E3/9AT |