Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 7.500In Stock255.000 On Order Expected Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 7.500In Stock255.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 114.000In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 114.000In Stock102.000 On Order Expected 12-Mar-27 | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 124.100In StockBridge Rectifiers 1.5 Amp 200 Volt | 124.100In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1 V | 1.5 A | |||
Mfr: MCL103A-TR TTI: MCL103A-TR Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM | 30.000In Stock | Schottky Diodes & Rectifiers | MELF | Micro MELF | 600 mV | 200 mA | ||||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 7.200In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 7.200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 12.000In Stock36.000 On Order Expected Rectifiers 200 Volt 0.7 Amp | 12.000In Stock36.000 On Order Expected | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 45.000In StockRectifiers 1.0 Amp 100 Volt | 45.000In Stock | Rectifiers | SMD/SMT | DO-214BA | 100 V | 1.1 V | 1 A | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 4.240In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 4.240In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: SMBJ85CA-E3/52 TTI: SMBJ85CA-E3/52 Vishay Semiconductors Availability: 1.500In Stock1.500 On Order Expected 06-Nov-26 ESD Protection Diodes / TVS Diodes 85V 800W Bidir TransZorb 5% Tol | 1.500In Stock1.500 On Order Expected 06-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ85CA-E3/5B SMBJ85CD-M3/H SMBJ85CD-M3/I | ||||||
Mfr: TZMC12-GS18 TTI: TZMC12-GS18 Vishay Semiconductors Availability: 30.000In StockZener Diodes 12 Volt 0.5 Watt 5% | 30.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: DF01S-E3/45 TTI: DF01S-E3/45 Vishay Semiconductors Availability: 4.400In StockBridge Rectifiers 1.0 Amp 100 Volt | 4.400In Stock | Bridge Rectifiers | SMD/SMT | DFS | 70 V | 1.1 V | 1 A | DF01S-E3/77 | ||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50V 20ns | 850In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 900 mV | 3 A | ES3A-E3/9AT | ||
Mfr: BZM55C13-TR TTI: BZM55C13-TR Vishay Semiconductors Availability: 30.000In StockZener Diodes 13 Volt 0.5W 5% | 30.000In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: LS103C-GS08 TTI: LS103C-GS08 Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 400mA 20 Volt | 15.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-80 | 600 mV | 200 mA | ||||
Mfr: DF01S-E3/77 TTI: DF01S-E3/77 Vishay Semiconductors Availability: 27.000In StockBridge Rectifiers 1.0 Amp 100 Volt | 27.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 70 V | 1.1 V | 1 A | DF01S-E3/45 | ||
Mfr: BZX84C6V8-E3-08 TTI: BZX84C6V8-E3-08 Vishay Semiconductors Availability: 33.000In StockZener Diodes 6.8 Volt 0.35W 5% | 33.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: TZMB13-GS08 TTI: TZMB13-GS08 Vishay Semiconductors Availability: 7.500In StockZener Diodes 13 Volt 0.5W 2% | 7.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: ZMY8V2-GS08 TTI: ZMY8V2-GS08 Vishay Semiconductors Availability: 16.500In StockZener Diodes 8.2 Volt 1 Watt 10% | 16.500In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
39.000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 100 V | 1.1 V | 1.5 A | ||||
Mfr: SMAJ60CA-E3/61 TTI: SMAJ60CA-E3/61 Vishay Semiconductors Availability: 9.000In StockESD Protection Diodes / TVS Diodes 400W 60V 5% Bi | 9.000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ60CA-E3/5A | ||||||
Mfr: SMF26A-E3-08 TTI: SMF26A-E3-08 Vishay Semiconductors Availability: 30.000In StockESD Protection Diodes / TVS Diodes 1000watt 26volt | 30.000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: SMCJ85A-E3/57T TTI: SMCJ85A-E3/57T Vishay Semiconductors Availability: 20.400In StockESD Protection Diodes / TVS Diodes 1500W 85V Unidirect | 20.400In Stock | SMC (DO-214AB) | 3.5 V | SMCJ85A-E3/9AT | ||||||
Mfr: SMCJ85CA-E3/57T TTI: SMCJ85CA-E3/57T Vishay Semiconductors Availability: 14.450In StockESD Protection Diodes / TVS Diodes 1500W 85V Bidirect | 14.450In Stock | SMC (DO-214AB) | 3.5 V | SMCJ85CA-E3/9AT | ||||||
Mfr: SMBJ8.0A-E3/52 TTI: SMBJ8.0A-E3/52 Vishay Semiconductors Availability: 6.000In StockESD Protection Diodes / TVS Diodes 8.0V 1000W UniDir TransZorb 5% Tol | 6.000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ8.0D-M3/H SMBJ8.0D-M3/I | ||||||
Mfr: SMAJ18A-E3/61 TTI: SMAJ18A-E3/61 Vishay Semiconductors Availability: 12.600In StockESD Protection Diodes / TVS Diodes 400W 18V 5% Uni | 12.600In Stock | SMA (DO-214AC) | 3.5 V | SMAJ18A-E3/5A |