Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 17.600In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 17.600In Stock | Rectifiers | Through Hole | P600 | 100 V | 900 mV | 6 A | |||
Mfr: 1N5399-E3/73 TTI: 1N5399-E3/73 Vishay Semiconductors Availability: 18.000In StockRectifiers 1.5 Amp 1000 Volt | 18.000In Stock | Rectifiers | Through Hole | DO-204AL | 1 kV | 1.4 V | 1.5 A | 1N5399-E3/54 | ||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 11.900In StockBridge Rectifiers 1.5 Amp 600 Volt | 11.900In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 420 V | 1 V | 1.5 A | |||
Mfr: BZX85C5V1-TAP TTI: BZX85C5V1-TAP Vishay Semiconductors Availability: 25.000In Stock50.000 On Order Expected 27-Nov-26 Zener Diodes 5.1 Volt 1.3 Watt 5% | 25.000In Stock50.000 On Order Expected 27-Nov-26 | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: BZX85C18-TAP TTI: BZX85C18-TAP Vishay Semiconductors Availability: 15.000In StockZener Diodes 18 Volt 1.3 Watt 5% | 15.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: SS2PH10-M3/84A TTI: SS2PH10-M3/84A Vishay Semiconductors Availability: 12.000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 12.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 770 mV | 2 A | ||||
Mfr: VS-12CWQ06FN-M3 TTI: VS-12CWQ06FN-M3 Vishay Semiconductors Availability: 3.075In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 3.075In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 570 mV | 12 A | |||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Availability: 450In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 450In Stock | Rectifiers | SMD/SMT | TO-252AA | 600 V | 1.4 V | 8 A | |||
Mfr: MMSZ5248C-E3-08 TTI: MMSZ5248C-E3-08 Vishay Semiconductors Availability: 0In Stock90.000 On Order Expected Zener Diodes 18 Volt 0.5W 2% | 0In Stock90.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: GSD2004S-E3-08 TTI: GSD2004S-E3-08 Vishay Semiconductors Availability: 27.000In Stock27.000 On Order Expected 18-Dec-26 Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 27.000In Stock27.000 On Order Expected 18-Dec-26 | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 240 V | 1 V | 225 mA | |||
Mfr: GF1M-E3/5CA TTI: GF1M-E3/5CA Vishay Semiconductors Availability: 13.000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 13.000In Stock | Rectifiers | SMD/SMT | DO-214BA | 1 kV | 1.2 V | 1 A | GF1M-E3/67A | ||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 8.800In StockRectifiers 6.0 Amp 600 Volt | 8.800In Stock | Rectifiers | Through Hole | P600 | 600 V | 900 mV | 6 A | |||
Mfr: DF08M-E3/45 TTI: DF08M-E3/45 Vishay Semiconductors Availability: 10.850In StockBridge Rectifiers 1.0 Amp 800 Volt | 10.850In Stock | Bridge Rectifiers | Through Hole | DFM | 560 V | 1.1 V | 1 A | |||
Mfr: P6SMB33CA-E3/52 TTI: P6SMB33CA-E3/52 Vishay Semiconductors Availability: 6.750In StockESD Protection Diodes / TVS Diodes 600W 33V Bidirect | 6.750In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SMCJ70A-E3/57T TTI: SMCJ70A-E3/57T Vishay Semiconductors Availability: 11.900In StockESD Protection Diodes / TVS Diodes 1500W 70V Unidirect | 11.900In Stock | SMC (DO-214AB) | 3.5 V | SMCJ70A-E3/9AT | ||||||
Mfr: BZX84B18-E3-08 TTI: BZX84B18-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 18 Volt 0.35Watt 2% | 9.000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 200 Volt 0.8 Watt 5% | 3.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 500In StockRectifiers 60A 200V Single Die 3 pins | 500In Stock | Rectifiers | Through Hole | TO-247AC | 200 V | 810 mV | 60 A | |||
Mfr: BYM10-200-E3/96 TTI: BYM10-200-E3/96 Vishay Semiconductors Availability: 7.500In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 7.500In Stock | Rectifiers | SMD/SMT | DO-213AB | 200 V | 1.1 V | 1 A | |||
Mfr: SMBJ170A-E3/52 TTI: SMBJ170A-E3/52 Vishay Semiconductors Availability: 44.250In Stock43.500 On Order Expected 29-Dec-26 ESD Protection Diodes / TVS Diodes 170V 1000W UniDir TransZorb 5% Tol | 44.250In Stock43.500 On Order Expected 29-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ170D-M3/H SMBJ170D-M3/I | ||||||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 28.900In Stock51.000 On Order Expected Rectifiers 3.0 Amp 100V 20ns | 28.900In Stock51.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 900 mV | 3 A | ES3B-E3/9AT | ||
Mfr: RS2J-E3/5BT TTI: RS2J-E3/5BT Vishay Semiconductors Availability: 3.200In StockRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | 3.200In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.3 V | 1.5 A | RS2J-E3/52T | ||
Mfr: SS2H10-E3/5BT TTI: SS2H10-E3/5BT Vishay Semiconductors Availability: 16.000In StockSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 16.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 790 mV | 2 A | ||||
Mfr: TZMB16-GS08 TTI: TZMB16-GS08 Vishay Semiconductors Availability: 12.500In StockZener Diodes 16 Volt 0.5W 2% | 12.500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: SS5P10-M3/86A TTI: SS5P10-M3/86A Vishay Semiconductors Availability: 33.000In StockSchottky Diodes & Rectifiers 5.0 Amp100 Volt | 33.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 880 mV | 5 A |