Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ33CA-E3/57T TTI: SMCJ33CA-E3/57T Vishay Semiconductors Availability: 127.500In Stock132.600 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect | 127.500In Stock132.600 On Order Expected | SMC (DO-214AB) | 3.5 V | SMCJ33CA-E3/9AT | ||||||
Mfr: 1N4007-E3/54 TTI: 1N4007-E3/54 Vishay Semiconductors Availability: 3.487.000In Stock1.540.000 On Order Expected 16-Feb-27 Rectifiers Vr/1000V Io/1A | 3.487.000In Stock1.540.000 On Order Expected 16-Feb-27 | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007-E3/73 | ||
Mfr: 1N4007-E3/73 TTI: 1N4007-E3/73 Vishay Semiconductors Availability: 783.000In StockRectifiers Vr/1000V Io/1A | 783.000In Stock | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007-E3/54 | ||
Mfr: TZMC15-GS08 TTI: TZMC15-GS08 Vishay Semiconductors Availability: 540.000In Stock907.500 On Order Expected Zener Diodes 15 Volt 0.5 Watt | 540.000In Stock907.500 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: TZMC12-GS08 TTI: TZMC12-GS08 Vishay Semiconductors Availability: 667.500In Stock737.500 On Order Expected Zener Diodes 12 Volt 0.5 Watt | 667.500In Stock737.500 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: TZMC4V7-GS08 TTI: TZMC4V7-GS08 Vishay Semiconductors Availability: 80.000In Stock200.000 On Order Expected Zener Diodes 4.7 Volt 0.5 Watt | 80.000In Stock200.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 469.800In Stock1.063.800 On Order Expected Rectifiers 1.0 Amp 100 Volt | 469.800In Stock1.063.800 On Order Expected | Rectifiers | SMD/SMT | DO-214AC | 100 V | 920 mV | 1 A | ES1B-E3/5AT | ||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 151.200In Stock410.400 On Order Expected 23-Dec-26 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 151.200In Stock410.400 On Order Expected 23-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT | |||
Mfr: 1N4148W-E3-08 TTI: 1N4148W-E3-08 Vishay Semiconductors Availability: 207.000In Stock192.000 On Order Expected 30-Apr-27 Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 207.000In Stock192.000 On Order Expected 30-Apr-27 | Small Signal Switching Diodes | SMD/SMT | SOD-123 | 75 V | 1.2 V | 150 mA | |||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 3.261.000In Stock2.586.000 On Order Expected 02-Mar-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 3.261.000In Stock2.586.000 On Order Expected 02-Mar-27 | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 77.250In Stock180.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 77.250In Stock180.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 199.500In Stock300.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 199.500In Stock300.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 75.000In Stock34.500 On Order Expected 11-Dec-26 ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 75.000In Stock34.500 On Order Expected 11-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 91.500In Stock339.000 On Order Expected ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 91.500In Stock339.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | ||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 114.000In Stock15.750 On Order Expected 09-Nov-26 ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 114.000In Stock15.750 On Order Expected 09-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 78.750In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 78.750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | ||||||
Mfr: LL4148-GS18 TTI: LL4148-GS18 Vishay Semiconductors Availability: 4.700.000In Stock2.740.000 On Order Expected Small Signal Switching Diodes 100 Volt 50 mA | 4.700.000In Stock2.740.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOD-80 | 1 V | 300 mA | ||||
Mfr: TZMC3V3-GS08 TTI: TZMC3V3-GS08 Vishay Semiconductors Availability: 200.000In StockZener Diodes 3.3 Volt 0.5 Watt | 200.000In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: BZX84C5V6-E3-08 TTI: BZX84C5V6-E3-08 Vishay Semiconductors Availability: 162.000In Stock147.000 On Order Expected Zener Diodes 5.6 Volt 0.3W 5% | 162.000In Stock147.000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: SMBJ33CA-E3/52 TTI: SMBJ33CA-E3/52 Vishay Semiconductors Availability: 238.500In Stock84.000 On Order Expected 08-Dec-26 ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 238.500In Stock84.000 On Order Expected 08-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | ||||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 317.500In Stock1.260.000 On Order Expected Zener Diodes 5.1 Volt 0.5 Watt | 317.500In Stock1.260.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: SMBJ15A-E3/52 TTI: SMBJ15A-E3/52 Vishay Semiconductors Availability: 126.000In Stock49.500 On Order Expected 29-Dec-26 ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol | 126.000In Stock49.500 On Order Expected 29-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ15D-M3/H SMBJ15D-M3/I | ||||||
Mfr: SMBJ33A-E3/52 TTI: SMBJ33A-E3/52 Vishay Semiconductors Availability: 197.250In Stock261.750 On Order Expected ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol | 197.250In Stock261.750 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ33A SMBJ33D-M3/H SMBJ33D-M3/I | ||||||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 18.000In Stock342.000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 18.000In Stock342.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: BAS40-02V-G3-08 TTI: BAS40-02V-G3-08 Vishay Semiconductors Availability: 16.000In Stock504.000 On Order Expected Schottky Diodes & Rectifiers 120MA 40V SKY SOD523 | 16.000In Stock504.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | 40 V | 1 V | 120 mA |