Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148W-E3-08 TTI: 1N4148W-E3-08 Vishay Semiconductors Availability: 207.000In Stock192.000 On Order Expected 30-Apr-27 Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 207.000In Stock192.000 On Order Expected 30-Apr-27 | Small Signal Switching Diodes | SMD/SMT | SOD-123 | 75 V | 1.2 V | 150 mA | |||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 3.261.000In Stock2.586.000 On Order Expected 02-Mar-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 3.261.000In Stock2.586.000 On Order Expected 02-Mar-27 | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: TZMC16-GS08 TTI: TZMC16-GS08 Vishay Semiconductors Availability: 185.000In Stock200.000 On Order Expected Zener Diodes 16 Volt 0.5 Watt | 185.000In Stock200.000 On Order Expected | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: TZMC27-GS08 TTI: TZMC27-GS08 Vishay Semiconductors Availability: 67.500In Stock50.000 On Order Expected 28-Dec-26 Zener Diodes 27 Volt 0.5 Watt | 67.500In Stock50.000 On Order Expected 28-Dec-26 | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: TZMB15-GS08 TTI: TZMB15-GS08 Vishay Semiconductors Availability: 40.000In Stock247.500 On Order Expected Zener Diodes 15 Volt 0.5W 2% | 40.000In Stock247.500 On Order Expected | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: BZX84C18-E3-08 TTI: BZX84C18-E3-08 Vishay Semiconductors Availability: 57.000In Stock24.000 On Order Expected 05-Mar-27 Zener Diodes 18 Volt 0.35W 5% | 57.000In Stock24.000 On Order Expected 05-Mar-27 | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 63.000In StockBridge Rectifiers 1.0A 400V BR DFS | 63.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 280 V | 1.1 V | DF04S-E3/45 | |||
Mfr: SMCJ5.0A-E3/57T TTI: SMCJ5.0A-E3/57T Vishay Semiconductors Availability: 43.350In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect | 43.350In Stock | SMC (DO-214AB) | 3.5 V | SMCJ5.0A SMCJ5.0A-E3/9AT | ||||||
Mfr: SMAJ15CA-E3/61 TTI: SMAJ15CA-E3/61 Vishay Semiconductors Availability: 3.600In Stock199.800 On Order Expected ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi | 3.600In Stock199.800 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ15CA-E3/5A | ||||||
Mfr: SMBJ40CA-E3/52 TTI: SMBJ40CA-E3/52 Vishay Semiconductors Availability: 132.750In Stock40.500 On Order Expected 03-Dec-26 ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 132.750In Stock40.500 On Order Expected 03-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ40CA-E3/5B SMBJ40CD-M3/H SMBJ40CD-M3/I | ||||||
Mfr: SM6T6V8A-E3/52 TTI: SM6T6V8A-E3/52 Vishay Semiconductors Availability: 42.000In StockESD Protection Diodes / TVS Diodes 600W 6.8V 5% Uni | 42.000In Stock | SMB (DO-214AA) | SM6T6V8A-E3/5B | |||||||
Mfr: RS1J-E3/61T TTI: RS1J-E3/61T Vishay Semiconductors Availability: 171.000In Stock48.600 On Order Expected 07-Oct-26 Rectifiers 1.0 Amp 600V 250ns | 171.000In Stock48.600 On Order Expected 07-Oct-26 | Rectifiers | SMD/SMT | DO-214AC | 600 V | 1.3 V | 1 A | RS1J-E3/5AT | ||
0In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 900 mV | 2 A | ES2B-E3/5BT | |||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 63.750In Stock258.000 On Order Expected Rectifiers 2.0 Amp 400V 35ns | 63.750In Stock258.000 On Order Expected | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 1.1 V | 2 A | ES2G-E3/5BT | ||
Mfr: B140-E3/61T TTI: B140-E3/61T Vishay Semiconductors Availability: 82.800In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 82.800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | ||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 18.000In Stock129.600 On Order Expected Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 18.000In Stock129.600 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 3 A | B340A-E3/5AT | |||
Mfr: SS26-E3/5BT TTI: SS26-E3/5BT Vishay Semiconductors Availability: 83.200In Stock252.800 On Order Expected Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 75 Amp IFSM | 83.200In Stock252.800 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/52T | ||
Mfr: SSC54-E3/57T TTI: SSC54-E3/57T Vishay Semiconductors Availability: 24.650In Stock22.100 On Order Expected 11-Dec-26 Schottky Diodes & Rectifiers 5.0 Amp 40 Volt | 24.650In Stock22.100 On Order Expected 11-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 490 mV | 5 A | ||||
Mfr: BZX84C5V1-E3-08 TTI: BZX84C5V1-E3-08 Vishay Semiconductors Availability: 54.000In Stock399.000 On Order Expected Zener Diodes 5.1 Volt 0.35W 5% | 54.000In Stock399.000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: BAW56-E3-08 TTI: BAW56-E3-08 Vishay Semiconductors Availability: 207.000In Stock270.000 On Order Expected Small Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 207.000In Stock270.000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: TZMB5V1-GS08 TTI: TZMB5V1-GS08 Vishay Semiconductors Availability: 202.500In Stock75.000 On Order Expected 07-Dec-26 Zener Diodes 5.1 Volt 0.5 Watt | 202.500In Stock75.000 On Order Expected 07-Dec-26 | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: GBU8J-E3/51 TTI: GBU8J-E3/51 Vishay Semiconductors Availability: 13.250In Stock9.750 On Order Expected 03-Nov-26 Bridge Rectifiers 8.0 Amp 600 Volt | 13.250In Stock9.750 On Order Expected 03-Nov-26 | Bridge Rectifiers | SMD/SMT | GBU | 420 V | 1 V | GBU8J-E3/45 | |||
Mfr: SMBJ16A-E3/52 TTI: SMBJ16A-E3/52 Vishay Semiconductors Availability: 16.500In Stock270.000 On Order Expected ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol | 16.500In Stock270.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ16D-M3/H SMBJ16D-M3/I | ||||||
Mfr: SMBJ20CA-E3/52 TTI: SMBJ20CA-E3/52 Vishay Semiconductors Availability: 7.500In Stock57.000 On Order Expected ESD Protection Diodes / TVS Diodes 20V 800W Bidir TransZorb 5% Tol | 7.500In Stock57.000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ20CA-E3/5B SMBJ20CD-M3/H SMBJ20CD-M3/I | ||||||
Mfr: SMBJ24CA-E3/52 TTI: SMBJ24CA-E3/52 Vishay Semiconductors Availability: 9.000In Stock286.500 On Order Expected ESD Protection Diodes / TVS Diodes 24V 800W Bidir TransZorb 5% Tol | 9.000In Stock286.500 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ24CA SMBJ24CA-E3/5B SMBJ24CD-M3/H SMBJ24CD-M3/I |