Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF04S-E3/45 TTI: DF04S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 280 V | 1.1 V | 1 A | DF04S-E3/77 | ||
Mfr: ZMY56-GS08 TTI: ZMY56-GS08 Vishay Semiconductors Availability: 10.500In StockZener Diodes 56 Volt 1 Watt 10% | 10.500In Stock | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: BZX85C75-TAP TTI: BZX85C75-TAP Vishay Semiconductors Availability: 5.000In StockZener Diodes 75 Volt 1.3 Watt 5% | 5.000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: GBU6J-E3/45 TTI: GBU6J-E3/45 Vishay Semiconductors Availability: 4.380In StockBridge Rectifiers 6.0 Amp 600 Volt | 4.380In Stock | Bridge Rectifiers | SMD/SMT | GBU | 420 V | 1 V | 6 A | GBU6J-E3/51 | ||
Mfr: BZT52C22-E3-08 TTI: BZT52C22-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 22 Volt 0.41W 5% | 3.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: 1.5KE200A-E3/54 TTI: 1.5KE200A-E3/54 Vishay Semiconductors Availability: 11.200In StockESD Protection Diodes / TVS Diodes 1500W 200V Unidirect | 11.200In Stock | 3.5 V | 1.5KE200A-E3/73 | |||||||
Mfr: TZMB3V6-GS08 TTI: TZMB3V6-GS08 Vishay Semiconductors Availability: 10.000In StockZener Diodes 3.6 Volt 0.5W 2% | 10.000In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
Mfr: BZX55C10-TAP TTI: BZX55C10-TAP Vishay Semiconductors Availability: 30.000In StockZener Diodes RECOMMENDED ALT BZX5 | 30.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
Mfr: BYG20D-E3/TR TTI: BYG20D-E3/TR Vishay Semiconductors Availability: 5.400In StockRectifiers 1.5 Amp 200 Volt | 5.400In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 200 V | 1.4 V | 1.5 A | BYG20D-E3/TR3 | ||
Mfr: SMCJ18CA-E3/57T TTI: SMCJ18CA-E3/57T Vishay Semiconductors Availability: 44.200In StockESD Protection Diodes / TVS Diodes 1500W 18V Bidirect | 44.200In Stock | SMC (DO-214AB) | 3.5 V | SMCJ18CA-E3/9AT | ||||||
Mfr: SMC5K51CA-M3/H TTI: SMC5K51CA-M3/H Vishay Semiconductors Availability: 2.550In StockESD Protection Diodes / TVS Diodes 5KW 51V 5% | 2.550In Stock | SMC (DO-214AB) | ||||||||
Mfr: VS-30CPH03-N3 TTI: VS-30CPH03-N3 Vishay Semiconductors Availability: 200In StockRectifiers 2x15A 300V Ultrafast 40ns FRED Pt | 200In Stock | Rectifiers | Through Hole | TO-247AC | 300 V | 850 mV | 30 A | |||
Mfr: SMCJ6.0CA-E3/57T TTI: SMCJ6.0CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 6.0V Bidirect | 850In Stock | SMC (DO-214AB) | 3.5 V | SMCJ6.0CA-E3/9AT | ||||||
Mfr: SMCJ7.0A-E3/57T TTI: SMCJ7.0A-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 7.0V Unidirect | 850In Stock | SMC (DO-214AB) | 3.5 V | SMCJ7.0A-E3/9AT | ||||||
Mfr: SMF51A-E3-08 TTI: SMF51A-E3-08 Vishay Semiconductors Availability: 12.000In StockESD Protection Diodes / TVS Diodes 1000watt 51volt | 12.000In Stock | DO-219AB-2 | 2.5 V | |||||||
Mfr: SML4740A-E3/61 TTI: SML4740A-E3/61 Vishay Semiconductors Availability: 1.800In Stock10.800 On Order Expected Zener Diodes 1.0W 10V 5% DO214AC Z-DIODE | 1.800In Stock10.800 On Order Expected | Zener Diodes | SMD/SMT | DO-214AC-2 | ||||||
Mfr: BAV203-GS18 TTI: BAV203-GS18 Vishay Semiconductors Availability: 50.000In StockSmall Signal Switching Diodes 250 Volt 625mA | 50.000In Stock | Small Signal Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 1 V | 250 mA | ||||
Mfr: BZX55C3V3-TAP TTI: BZX55C3V3-TAP Vishay Semiconductors Availability: 20.000In StockZener Diodes 3.3 Volt 0.5W 5% | 20.000In Stock | Zener Diodes | Through Hole | DO-35-2 | 1.5 V | |||||
Mfr: V15PM6HM3/H TTI: V15PM6HM3/H Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) | 9.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 60 V | 580 mV | 15 A | |||
Mfr: VS-40CPQ045-N3 TTI: VS-40CPQ045-N3 Vishay Semiconductors Availability: 500In Stock500 On Order Expected 07-May-27 Schottky Diodes & Rectifiers Schottky - TO-247-e3 | 500In Stock500 On Order Expected 07-May-27 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 45 V | 430 mV | 40 A | |||
Mfr: VS-6CWQ04FN-M3 TTI: VS-6CWQ04FN-M3 Vishay Semiconductors Availability: 2.625In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2.625In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 490 mV | 7 A | |||
Mfr: BZD27C6V8P-E3-08 TTI: BZD27C6V8P-E3-08 Vishay Semiconductors Availability: 9.000In StockZener Diodes 6.8 Volt 0.8 Watt 5% | 9.000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: SS32-E3/57T TTI: SS32-E3/57T Vishay Semiconductors Availability: 21.250In StockSchottky Diodes & Rectifiers 3.0 Amp 20 Volt | 21.250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 20 V | 500 mV | 3 A | MBRS320TRPBF | ||
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 2.550In StockRectifiers 3.0 Amp 200V 25ns | 2.550In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 890 mV | 4 A | |||
Mfr: P600D-E3/54 TTI: P600D-E3/54 Vishay Semiconductors Availability: 4.000In StockRectifiers 6.0 Amp 200 Volt 400 Amp IFSM | 4.000In Stock | Rectifiers | Through Hole | P600-2 | 200 V | 1.3 V | 22 A | P600D-E3/73 |