Vishay Semiconductors - Diodes & Rectifiers
75.449 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1.341)
- Current Regulator Diodes (70)
- Diode Modules (344)
- PIN Diodes (52)
- Rectifiers (15.054)
- Schottky Diodes & Rectifiers (8.106)
- SiC Schottky Diodes (85)
- Small Signal Switching Diodes (1.216)
- Transient Voltage Suppression Diodes - TVS (36.445)
- Varactor Diodes (4)
- Zener Diodes (12.732)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU4K-E3/45 TTI: GBU4K-E3/45 Vishay Semiconductors Availability: 340In StockBridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 340In Stock | Bridge Rectifiers | SMD/SMT | GBU | 560 V | 1 V | GBU4K-E3/51 | |||
Mfr: DF04S-E3/45 TTI: DF04S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5.000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 280 V | 1.1 V | 1 A | DF04S-E3/77 | ||
Mfr: 1.5SMC36CA-E3/57T TTI: 1.5SMC36CA-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 850In Stock | SMC (DO-214AB) | 3.5 V | 1.5SMC36CA-E3/9AT | ||||||
Mfr: P6SMB62A-E3/52 TTI: P6SMB62A-E3/52 Vishay Semiconductors Availability: 2.250In StockESD Protection Diodes / TVS Diodes 600W 62V Unidirect | 2.250In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SM6T220CA-E3/52 TTI: SM6T220CA-E3/52 Vishay Semiconductors Availability: 27.750In StockESD Protection Diodes / TVS Diodes 600W 220V 5% Bi | 27.750In Stock | SMB (DO-214AA) | SM6T220CA-E3/5B | |||||||
Mfr: SMP28A-M3/84A TTI: SMP28A-M3/84A Vishay Semiconductors Availability: 3.000In StockESD Protection Diodes / TVS Diodes 400watt 28volt 5% Unidir | 3.000In Stock | DO-220AA-2 | 2.5 V | |||||||
Mfr: RS07G-GS08 TTI: RS07G-GS08 Vishay Semiconductors Availability: 24.000In Stock9.000 On Order Expected 03-Feb-27 Rectifiers 400 Volt 0.7A 150ns | 24.000In Stock9.000 On Order Expected 03-Feb-27 | Rectifiers | SMD/SMT | DO-219AB-2 | 400 V | 1.15 V | 1.4 A | |||
Mfr: BZM55B5V6-TR TTI: BZM55B5V6-TR Vishay Semiconductors Availability: 5.000In StockZener Diodes 5.6 Volt 0.5W 2% | 5.000In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: SMBJ15CA-E3/5B TTI: SMBJ15CA-E3/5B Vishay Semiconductors Availability: 38.400In Stock32.000 On Order Expected 09-Feb-27 ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 38.400In Stock32.000 On Order Expected 09-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBJ15CD-M3/H SMBJ15CD-M3/I | ||||||
Mfr: VSS8D5M10-M3/H TTI: VSS8D5M10-M3/H Vishay Semiconductors Availability: 3.500In StockSchottky Diodes & Rectifiers 5A 100V SKY DO221AD | 3.500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AD-2 | 100 V | 710 mV | 5 A | |||
Mfr: GL34J-E3/83 TTI: GL34J-E3/83 Vishay Semiconductors Availability: 153.000In Stock45.000 On Order Expected 18-Jan-27 Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 153.000In Stock45.000 On Order Expected 18-Jan-27 | Rectifiers | SMD/SMT | DO-213AA | 600 V | 1.3 V | 500 mA | GL34J-E3/98 | ||
Mfr: BZM55C6V8-TR TTI: BZM55C6V8-TR Vishay Semiconductors Availability: 12.500In StockZener Diodes 6.8 Volt 0.5W 5% | 12.500In Stock | Zener Diodes | SMD/SMT | MicroMELF-2 | 1.5 V | |||||
Mfr: BAS381-TR3 TTI: BAS381-TR3 Vishay Semiconductors Availability: 140.000In StockSchottky Diodes & Rectifiers 40 Volt 30mA 500mA IFSM | 140.000In Stock | Schottky Diodes & Rectifiers | MELF | Micro MELF | 1 V | 30 mA | ||||
Mfr: VS-30CPQ100-N3 TTI: VS-30CPQ100-N3 Vishay Semiconductors Availability: 1.975In StockSchottky Diodes & Rectifiers 2X15A 100V Common Cathode | 1.975In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 670 mV | 30 A | |||
Mfr: MMSZ5235B-E3-08 TTI: MMSZ5235B-E3-08 Vishay Semiconductors Availability: 3.000In StockZener Diodes 6.8 Volt 0.5W 5% | 3.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 800In Stock800 On Order Expected 09-Oct-26 ESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 800In Stock800 On Order Expected 09-Oct-26 | P600-2 | 3.5 V | |||||||
Mfr: VGSOT15-G3-08 TTI: VGSOT15-G3-08 Vishay Semiconductors Availability: 9.000In StockESD Protection Diodes / TVS Diodes SL ESD DIODE 15V SOT23 | 9.000In Stock | SC-59-3 (SOT-23-3) | ||||||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Availability: 4.500In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 4.500In Stock | Zener Diodes | SMD/SMT | DO-219AC-2 | 800 mV | 10 mA | PLZ6V8A-HG3/H | |||
Mfr: MMSZ5248B-E3-08 TTI: MMSZ5248B-E3-08 Vishay Semiconductors Availability: 3.000In Stock9.000 On Order Expected 20-Jan-27 Zener Diodes 18 Volt 0.5W 5% | 3.000In Stock9.000 On Order Expected 20-Jan-27 | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 2.700In StockRectifiers New Input Diodes - D-PAK-e3 | 2.700In Stock | Rectifiers | SMD/SMT | TO-252AA | 800 V | 1.1 V | 8 A | |||
Mfr: UF4007-E3/73 TTI: UF4007-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 3.000In Stock | Rectifiers | Through Hole | DO-41 | 1 kV | 1.7 V | 1 A | UF4007-E3/54 | ||
Mfr: VS-30BQ040-M3/9AT TTI: VS-30BQ040-M3/9AT Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 21.000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 40 V | 760 mV | 3 A | 30BQ040TRPBF | ||
Mfr: VS-3EJH02HM3/6A TTI: VS-3EJH02HM3/6A Vishay Semiconductors Availability: 3.500In Stock10.500 On Order Expected 06-Nov-26 Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 3.500In Stock10.500 On Order Expected 06-Nov-26 | Rectifiers | SMD/SMT | DO-221AC-2 | 200 V | 860 mV | 3 A | |||
Mfr: V8PM10S-M3/I TTI: V8PM10S-M3/I Vishay Semiconductors Availability: 26.000In Stock156.000 On Order Expected Schottky Diodes & Rectifiers 100V 8A TMBS SMPC (TO-277A) | 26.000In Stock156.000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 100 V | 700 mV | 8 A | |||
Mfr: MMSZ5242B-G3-08 TTI: MMSZ5242B-G3-08 Vishay Semiconductors Availability: 12.000In StockZener Diodes 12 Volt 0.5W 5% | 12.000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | MMSZ5242B-V-G-08 |